Part Details for QS74FCT245ATL by Quality Semiconductor Inc
Overview of QS74FCT245ATL by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS74FCT245ATL
QS74FCT245ATL CAD Models
QS74FCT245ATL Part Data Attributes
|
QS74FCT245ATL
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT245ATL
Quality Semiconductor Inc
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
Additional Feature | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for QS74FCT245ATL
This table gives cross-reference parts and alternative options found for QS74FCT245ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT245ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9221401M2X | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 | Renesas Electronics Corporation | QS74FCT245ATL vs 5962-9221401M2X |
54FCT245ATLB | LCC-20, Tube | Integrated Device Technology Inc | QS74FCT245ATL vs 54FCT245ATLB |
5962-9221405M2X | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 | Renesas Electronics Corporation | QS74FCT245ATL vs 5962-9221405M2X |
IDT54FCT245DTLB | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | QS74FCT245ATL vs IDT54FCT245DTLB |
5962-87629012X | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, | Fairchild Semiconductor Corporation | QS74FCT245ATL vs 5962-87629012X |
QS74FCT245DTL | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, | Quality Semiconductor Inc | QS74FCT245ATL vs QS74FCT245DTL |
5962-9221401M2A | LCC-20, Tube | Integrated Device Technology Inc | QS74FCT245ATL vs 5962-9221401M2A |
5962-87629012X | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, | Teledyne e2v | QS74FCT245ATL vs 5962-87629012X |
IDT54FCT245CTLB | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | QS74FCT245ATL vs IDT54FCT245CTLB |
IDT74FCT245ATL | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | QS74FCT245ATL vs IDT74FCT245ATL |