Part Details for QS74FCT652TZ by Quality Semiconductor Inc
Overview of QS74FCT652TZ by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for QS74FCT652TZ
QS74FCT652TZ CAD Models
QS74FCT652TZ Part Data Attributes:
|
QS74FCT652TZ
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT652TZ
Quality Semiconductor Inc
Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | ZIP, ZIP24,.1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PZIP-T24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP24,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for QS74FCT652TZ
This table gives cross-reference parts and alternative options found for QS74FCT652TZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT652TZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS54FCT652TZ | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP24, | Quality Semiconductor Inc | QS74FCT652TZ vs QS54FCT652TZ |
QS74FCT652ATZB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP24, | Quality Semiconductor Inc | QS74FCT652TZ vs QS74FCT652ATZB |
QS54FCT652ATZB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP24, | Quality Semiconductor Inc | QS74FCT652TZ vs QS54FCT652ATZB |
QS74FCT652TZB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP24, | Quality Semiconductor Inc | QS74FCT652TZ vs QS74FCT652TZB |
QS54FCT652CTZ | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP24, | Quality Semiconductor Inc | QS74FCT652TZ vs QS54FCT652CTZ |
QS74FCT652CTZ | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP24, | Quality Semiconductor Inc | QS74FCT652TZ vs QS74FCT652CTZ |
QS74FCT652CTZ | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PZIP24 | Rochester Electronics LLC | QS74FCT652TZ vs QS74FCT652CTZ |
QS54FCT652CTZB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP24, | Quality Semiconductor Inc | QS74FCT652TZ vs QS54FCT652CTZB |
QS54FCT652DTZB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP24, | Quality Semiconductor Inc | QS74FCT652TZ vs QS54FCT652DTZB |
QS54FCT652ATZ | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP24, | Quality Semiconductor Inc | QS74FCT652TZ vs QS54FCT652ATZ |