Part Details for QS74FCT823BTHB by Quality Semiconductor Inc
Overview of QS74FCT823BTHB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for QS74FCT823BTHB
QS74FCT823BTHB CAD Models
QS74FCT823BTHB Part Data Attributes:
|
QS74FCT823BTHB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT823BTHB
Quality Semiconductor Inc
Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDSO24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | FCT | |
JESD-30 Code | R-CDSO-G24 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS74FCT823BTHB
This table gives cross-reference parts and alternative options found for QS74FCT823BTHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT823BTHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT823BTQM96 | FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24 | Intersil Corporation | QS74FCT823BTHB vs CD74FCT823BTQM96 |
QS74FCT823CTQB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | QS74FCT823BTHB vs QS74FCT823CTQB |
QS74FCT823DTH | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDSO24, | Quality Semiconductor Inc | QS74FCT823BTHB vs QS74FCT823DTH |
QS74FCT823BTH | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDSO24, | Quality Semiconductor Inc | QS74FCT823BTHB vs QS74FCT823BTH |
QS74FCT823ATH | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDSO24, | Quality Semiconductor Inc | QS74FCT823BTHB vs QS74FCT823ATH |
QS74FCT823CTH | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDSO24, | Quality Semiconductor Inc | QS74FCT823BTHB vs QS74FCT823CTH |
QS74FCT823CTHB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDSO24, | Quality Semiconductor Inc | QS74FCT823BTHB vs QS74FCT823CTHB |
QS74FCT823ATHB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDSO24, | Quality Semiconductor Inc | QS74FCT823BTHB vs QS74FCT823ATHB |
QS74FCT823ATQB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | QS74FCT823BTHB vs QS74FCT823ATQB |
QS74FCT823DTHB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDSO24, | Quality Semiconductor Inc | QS74FCT823BTHB vs QS74FCT823DTHB |