Part Details for QS74FCT863ATQ by Quality Semiconductor Inc
Overview of QS74FCT863ATQ by Quality Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Space Technology
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for QS74FCT863ATQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74FCT863 - Bus Transceiver, FCT Series, 9-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 745 |
|
$1.3900 / $1.6400 | Buy Now |
Part Details for QS74FCT863ATQ
QS74FCT863ATQ CAD Models
QS74FCT863ATQ Part Data Attributes
|
QS74FCT863ATQ
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74FCT863ATQ
Quality Semiconductor Inc
Bus Transceiver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for QS74FCT863ATQ
This table gives cross-reference parts and alternative options found for QS74FCT863ATQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT863ATQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT863ATQM96 | Bus Transceiver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Harris Semiconductor | QS74FCT863ATQ vs CD74FCT863ATQM96 |
CD74FCT863CTQM | Bus Transceiver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Harris Semiconductor | QS74FCT863ATQ vs CD74FCT863CTQM |
CD74FCT863ATQM96 | FCT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | Intersil Corporation | QS74FCT863ATQ vs CD74FCT863ATQM96 |
QS54FCT863ATQB | Bus Transceiver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | QS74FCT863ATQ vs QS54FCT863ATQB |
CD74FCT863BTQM96 | Bus Transceiver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Harris Semiconductor | QS74FCT863ATQ vs CD74FCT863BTQM96 |
QS74FCT863BTQ | Bus Transceiver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | QS74FCT863ATQ vs QS74FCT863BTQ |