QS86446-15LRB
Quality Semiconductor Inc
Description: Cache Tag SRAM, 64KX4, 15ns, CMOS, CQCC28,

Overview of QS86446-15LRB by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for QS86446-15LRB by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS86446-15LRB by Quality Semiconductor Inc

QS86446-15LRB
Quality Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Reach Compliance Code
unknown
Access Time-Max
15 ns
JESD-30 Code
R-CQCC-N28
Memory Density
262144 bit
Memory IC Type
CACHE TAG SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX4
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. QS86446-15LRB
    Quality Semiconductor Inc
    Cache Tag SRAM, 64KX4, 15ns, CMOS, CQCC28,
    VS

Alternate Parts for QS86446-15LRB

This table gives cross-reference parts and alternative options found for QS86446-15LRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS86446-15LRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM6209CP15 64KX4 STANDARD SRAM, 15ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Motorola Mobility LLC QS86446-15LRB vs MCM6209CP15
CY7B195-15DMB Standard SRAM, 64KX4, 15ns, BICMOS, CDIP28, 0.300 INCH, CERDIP-28 Cypress Semiconductor QS86446-15LRB vs CY7B195-15DMB
KM64258CP-15 Standard SRAM, 64KX4, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Samsung Semiconductor QS86446-15LRB vs KM64258CP-15
CY7C192-15PC Standard SRAM, 64KX4, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, MO-095, DIP-28 Cypress Semiconductor QS86446-15LRB vs CY7C192-15PC
QS86442-15P Cache Tag SRAM, 64KX4, 15ns, CMOS, PDIP28, Quality Semiconductor Inc QS86446-15LRB vs QS86442-15P
CY7C194BN-15PC Standard SRAM, 64KX4, 15ns, CMOS, PDIP24, 6.60 X 31.80 MM, 3.50 MM HEIGHT, DIP-24 Cypress Semiconductor QS86446-15LRB vs CY7C194BN-15PC
PDM41258SA15DI Standard SRAM, 64KX4, 15ns, CMOS, CDIP24 Paradigm Technology Inc QS86446-15LRB vs PDM41258SA15DI
MM1Z-65898-15 Standard SRAM, 64KX4, 15ns, BICMOS, CDIP24 Matra MHS QS86446-15LRB vs MM1Z-65898-15
MT5C2565C-15L/XT Standard SRAM, 64KX4, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Micross Components QS86446-15LRB vs MT5C2565C-15L/XT
P4C1298-15CM Standard SRAM, 64KX4, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation QS86446-15LRB vs P4C1298-15CM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS86446-15LRB by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS86446-15LRB by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS86446-15LRB would you like to use for your alert(s)?
  • Please alert me when QS86446-15LRB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS86446-15LRB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS86446-15LRB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS86446-15LRB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS86446-15LRB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS86446-15LRB by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: