Part Details for QS86448-15P by Quality Semiconductor Inc
Overview of QS86448-15P by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS86448-15P
QS86448-15P CAD Models
QS86448-15P Part Data Attributes
|
QS86448-15P
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS86448-15P
Quality Semiconductor Inc
Cache Tag SRAM, 64KX4, 15ns, CMOS, PDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 15 ns | |
Additional Feature | SELF-TIMED WRITE | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | CACHE TAG SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for QS86448-15P
This table gives cross-reference parts and alternative options found for QS86448-15P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS86448-15P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT61B298S15TP | Standard SRAM, 64KX4, 15ns, BICMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | QS86448-15P vs IDT61B298S15TP |
PDM41252LA15D | Standard SRAM, 64KX4, 15ns, CMOS, CDIP28 | Paradigm Technology Inc | QS86448-15P vs PDM41252LA15D |
P4C1258-15PI | Standard SRAM, 64KX4, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pyramid Semiconductor Corporation | QS86448-15P vs P4C1258-15PI |
CY7C192-15DMB | Standard SRAM, 64KX4, 15ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | QS86448-15P vs CY7C192-15DMB |
MT5C2564EC-15L/XT | Standard SRAM, 64KX4, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | QS86448-15P vs MT5C2564EC-15L/XT |
CY7C194BN-15VCT | Standard SRAM, 64KX4, 15ns, CMOS, PDSO24, 8 X 15 MM, 3.50 MM HEIGHT, MO-088, SOJ-24 | Cypress Semiconductor | QS86448-15P vs CY7C194BN-15VCT |
L7C194WC15 | Standard SRAM, 64KX4, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | LOGIC Devices Inc | QS86448-15P vs L7C194WC15 |
MT5C2564-15PXT | Standard SRAM, 64KX4, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Micron Technology Inc | QS86448-15P vs MT5C2564-15PXT |
MT5C2564-15L | Standard SRAM, 64KX4, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Micron Technology Inc | QS86448-15P vs MT5C2564-15L |
MT5C2565C-15/883C | Standard SRAM, 64KX4, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | QS86448-15P vs MT5C2565C-15/883C |