Part Details for QS8769-35VB by Quality Semiconductor Inc
Overview of QS8769-35VB by Quality Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for QS8769-35VB
QS8769-35VB CAD Models
QS8769-35VB Part Data Attributes
|
QS8769-35VB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS8769-35VB
Quality Semiconductor Inc
Cache Tag SRAM, 4KX4, 35ns, CMOS, PDSO20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-J20 | |
Memory Density | 16384 bit | |
Memory IC Type | CACHE TAG SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for QS8769-35VB
This table gives cross-reference parts and alternative options found for QS8769-35VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS8769-35VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT7C168-55SMB | Standard SRAM, 4KX4, 55ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Force Technologies Ltd | QS8769-35VB vs FT7C168-55SMB |
QS8769-15V | Cache Tag SRAM, 4KX4, 15ns, CMOS, PDSO20, | Quality Semiconductor Inc | QS8769-35VB vs QS8769-15V |
FT7C170-20SMB | Standard SRAM, 4KX4, 20ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Force Technologies Ltd | QS8769-35VB vs FT7C170-20SMB |
FT7C168-20JC | Standard SRAM, 4KX4, 20ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Force Technologies Ltd | QS8769-35VB vs FT7C168-20JC |
FT7C170-20SC | Standard SRAM, 4KX4, 20ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Force Technologies Ltd | QS8769-35VB vs FT7C170-20SC |
QS8768-20VB | Cache Tag SRAM, 4KX4, 19ns, CMOS, PDSO20, | Quality Semiconductor Inc | QS8769-35VB vs QS8768-20VB |
HMU-65768BN-5:RD | Standard SRAM, 4KX4, 55ns, CMOS, PDSO20 | Matra MHS | QS8769-35VB vs HMU-65768BN-5:RD |
FT7C170-70JC | Standard SRAM, 4KX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Force Technologies Ltd | QS8769-35VB vs FT7C170-70JC |
HMT-65768BN-6:R | Standard SRAM, 4KX4, 55ns, CMOS, PDSO20 | Matra MHS | QS8769-35VB vs HMT-65768BN-6:R |
L7C168WC20 | Standard SRAM, 4KX4, 20ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | LOGIC Devices Inc | QS8769-35VB vs L7C168WC20 |