Part Details for QT22TD5M-85.000MHZ by Q-TECH Corporation
Overview of QT22TD5M-85.000MHZ by Q-TECH Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for QT22TD5M-85.000MHZ
QT22TD5M-85.000MHZ CAD Models
QT22TD5M-85.000MHZ Part Data Attributes
|
QT22TD5M-85.000MHZ
Q-TECH Corporation
Buy Now
Datasheet
|
Compare Parts:
QT22TD5M-85.000MHZ
Q-TECH Corporation
TTL Output Clock Oscillator, 0.0005MHz Min, 85MHz Max, 85MHz Nom, TTL, ROHS COMPLIANT, HERMETIC SEALED, METAL PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | Q-TECH CORP | |
Package Description | FL16,.4 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; ANTISTATIC CARDBOARD | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 85 MHz | |
Operating Frequency-Min | 0.0005 MHz | |
Operating Frequency-Nom | 85 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | TTL | |
Output Load | 6 TTL | |
Package Body Material | METAL | |
Package Equivalence Code | FL16,.4 | |
Physical Dimension | 12.7mm x 9.53mm x 3.05mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 3 ns | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Technology | TTL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |