Part Details for QT42T9-160.000MHZ by Q-TECH Corporation
Overview of QT42T9-160.000MHZ by Q-TECH Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Part Details for QT42T9-160.000MHZ
QT42T9-160.000MHZ CAD Models
QT42T9-160.000MHZ Part Data Attributes
|
QT42T9-160.000MHZ
Q-TECH Corporation
Buy Now
Datasheet
|
Compare Parts:
QT42T9-160.000MHZ
Q-TECH Corporation
XO, Clock, 0.00000001MHz Min, 160MHz Max, 160MHz Nom, TTL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | Q-TECH CORP | |
Package Description | DIP8/14,.3 | |
Reach Compliance Code | compliant | |
Additional Feature | FOAM PACK; TUBE | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 1e-8 MHz | |
Operating Frequency-Nom | 160 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | TTL | |
Output Load | 6 TTL | |
Package Body Material | METAL | |
Package Equivalence Code | DIP8/14,.3 | |
Physical Dimension | 20.32mm x 12.83mm x 5.588mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % | |
Technology | TTL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |