There are no models available for this part yet.
Overview of QT510406-L010-7F by Foxconn
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJCSE4B8L0102 | Amphenol Communications Solutions | Modular Jack - Single Port, 8P8C, Right Angle, Suface mount, With Shield, With LEDs | |
RJCSE2B8L0102 | Amphenol Communications Solutions | Modular Jack - Single Port, 8P8C, Right Angle, Suface mount, With Shield, With LEDs | |
RJCSE3B8L0102 | Amphenol Communications Solutions | Modular Jack - Single Port, 8P8C, Right Angle, Suface mount, With Shield, With LEDs |
CAD Models for QT510406-L010-7F by Foxconn
Part Data Attributes for QT510406-L010-7F by Foxconn
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HON HAI PRECISION INDUSTRY CO LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
LOW PROFILE
|
Body Breadth
|
0.197 inch
|
Body Depth
|
0.047 inch
|
Body Length
|
0.496 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
80 mΩ
|
Contact Style
|
BELLOWED TYPE
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
500VDC V
|
Durability
|
30 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
100000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.02 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
5.4864 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
0.5 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
40
|
UL Flammability Code
|
94V-0
|
Alternate Parts for QT510406-L010-7F
This table gives cross-reference parts and alternative options found for QT510406-L010-7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QT510406-L010-7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX4C-40S-1.27DSA | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | QT510406-L010-7F vs FX4C-40S-1.27DSA |
54363-0481 | Headers and Edge Type Connector, | Molex | QT510406-L010-7F vs 54363-0481 |
5-6123212-1 | 0.8FH,R13H.5,040,30/Sn,TU | TE Connectivity | QT510406-L010-7F vs 5-6123212-1 |
DF12-40DS-0.5V(80) | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Hirose Electric Co Ltd | QT510406-L010-7F vs DF12-40DS-0.5V(80) |
5316563-2 | .6FHR08H,040,S,GIG,08/Sn,ST,NSNo | TE Connectivity | QT510406-L010-7F vs 5316563-2 |
KX14-40-N5E-RE | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | QT510406-L010-7F vs KX14-40-N5E-RE |
FX4AH-40S-1.27SV | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | QT510406-L010-7F vs FX4AH-40S-1.27SV |
177985-1 | 40 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | QT510406-L010-7F vs 177985-1 |
TX14-40R-8ST-MN1 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | QT510406-L010-7F vs TX14-40R-8ST-MN1 |
TX14-40R-6ST-N1 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Japan Aviation Electronics Industry Limited | QT510406-L010-7F vs TX14-40R-6ST-N1 |