-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM9803-ND
|
DigiKey | CONN DIFF ARRAY PLG 28P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
736 In Stock |
|
$5.4103 / $9.0800 | Buy Now |
DISTI #
QTE-014-01-F-D-DP-
|
Avnet Americas | Conn Differential Pair HDR 28 POS Solder ST SMD - Trays (Alt: QTE-014-01-F-D-DP-) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.9500 / $5.2200 | Buy Now |
DISTI #
200-QTE01401FDDPA
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant | 101 |
|
$2.7700 / $5.2200 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair RoHS: Compliant |
703 In Stock |
|
$1.6700 / $5.2200 | Buy Now |
|
Quest Components | 24 |
|
$3.2250 / $6.4500 | Buy Now | |
|
Quest Components | 24 |
|
$5.1600 / $7.7400 | Buy Now | |
DISTI #
QTE-014-01-F-D-DP-
|
Avnet Americas | Conn Differential Pair HDR 28 POS Solder ST SMD - Trays (Alt: QTE-014-01-F-D-DP-) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.9500 / $5.2200 | Buy Now |
DISTI #
QTE-014-01-F-D-DP-
|
Avnet Americas | Conn Differential Pair HDR 28 POS Solder ST SMD - Trays (Alt: QTE-014-01-F-D-DP-) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.9500 / $5.2200 | Buy Now |
DISTI #
000000000001091485
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 96 | 0 |
|
$1.8000 / $5.2200 | Buy Now |
DISTI #
QTE-014-01-F-D-DP-A
|
Avnet Abacus | Conn Differential Pair HDR 28 POS Solder ST SMD (Alt: QTE-014-01-F-D-DP-A) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QTE-014-01-F-D-DP-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-014-01-F-D-DP-A
Samtec Inc
Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P., POLARIZED | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.235 inch | |
Body Depth | 0.168 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 675VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 |
This table gives cross-reference parts and alternative options found for QTE-014-01-F-D-DP-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTE-014-01-F-D-DP-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTE-014-01-C-D-DP-A | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | QTE-014-01-F-D-DP-A vs QTE-014-01-C-D-DP-A |