-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P4274
|
Newark | Tape & Reel |Samtec QTE-020-03-F-D-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2000 / $5.6500 | Buy Now |
DISTI #
SAM14252CT-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
165 In Stock |
|
$4.9750 / $8.3200 | Buy Now |
DISTI #
QTE-020-03-F-D-A-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QTE-020-03-F-D-A-K) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 2 Weeks, 3 Days Container: Reel | 0 |
|
$5.3800 / $8.3200 | Buy Now |
DISTI #
200-QTE02003FDAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant | 5 |
|
$3.7500 / $8.3200 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$2.6700 / $8.3200 | Buy Now |
|
Quest Components | 40 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | 44 |
|
$4.0050 / $6.0075 | Buy Now |
DISTI #
QTE-020-03-F-D-A-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QTE-020-03-F-D-A-K) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 2 Weeks, 3 Days Container: Reel | 0 |
|
$5.3800 / $8.3200 | Buy Now |
DISTI #
QTE-020-03-F-D-A-K-TR
|
Avnet Abacus | Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QTE-020-03-F-D-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$2.6700 / $8.3200 | Buy Now |
DISTI #
5cd911bfcd7c1c4c3868d12b
|
Samtec | Q Strip® High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$2.6700 / $8.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QTE-020-03-F-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-020-03-F-D-A-K-TR
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 3 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |