-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM8134-ND
|
DigiKey | CONN HDR 80POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
322 In Stock |
|
$11.7614 / $18.0300 | Buy Now |
DISTI #
QTE-040-03-L-D-A
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 80 POS 0.8mm Solder ST SMD - Trays (Alt: QTE-040-03-L-D-A) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 1 Weeks, 0 Days Container: Tray | 195 Factory Stock |
|
$4.2400 / $11.3600 | Buy Now |
DISTI #
200-QTE04003LDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant | 973 |
|
$6.0200 / $11.3600 | Buy Now |
|
Onlinecomponents.com | Stacking Board Connector - Dual Row - 80 Contacts - Header - 0.8 mm - Surface Mount - 2 Rows. RoHS: Compliant |
65 On Order 195 Factory Stock |
|
$3.6300 / $11.3600 | Buy Now |
|
Bristol Electronics | 108 |
|
RFQ | ||
DISTI #
QTE-040-03-L-D-A
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 80 POS 0.8mm Solder ST SMD - Trays (Alt: QTE-040-03-L-D-A) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 1 Weeks, 0 Days Container: Tray | 195 Factory Stock |
|
$4.2400 / $11.3600 | Buy Now |
DISTI #
QTE-040-03-L-D-A
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 80 POS 0.8mm Solder ST SMD - Trays (Alt: QTE-040-03-L-D-A) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 1 Weeks, 0 Days Container: Tray | 195 Factory Stock |
|
$4.2400 / $11.3600 | Buy Now |
|
Powell Electronics | 0.80 mm Q Strip High- Min Qty: 65 | 117 |
|
$4.2400 / $11.3600 | Buy Now |
DISTI #
000000000000709152
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 65 | 195 |
|
$3.9200 / $11.3600 | Buy Now |
DISTI #
QTE-040-03-L-D-A
|
Avnet Abacus | Conn Micro High Speed Terminal Strip HDR 80 POS 0.8mm Solder ST SMD (Alt: QTE-040-03-L-D-A) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QTE-040-03-L-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-040-03-L-D-A
Samtec Inc
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P., POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.235 inch | |
Body Depth | 0.404 inch | |
Body Length | 1.575 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 675VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.096 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
This table gives cross-reference parts and alternative options found for QTE-040-03-L-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTE-040-03-L-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTE-040-03-H-D-A | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTE-040-03-L-D-A vs QTE-040-03-H-D-A |
QTE-040-03-F-D-A | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | QTE-040-03-L-D-A vs QTE-040-03-F-D-A |