-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM9811-ND
|
DigiKey | CONN HDR 80POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
79 In Stock |
|
$15.7435 / $21.9000 | Buy Now |
DISTI #
QTE-040-04-L-D-A-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 80 POS 0.8mm Solder ST SMD - Trays (Alt: QTE-040-04-L-D-A-K) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 2 Weeks, 5 Days Container: Tray | 0 |
|
$8.3200 / $16.0500 | Buy Now |
DISTI #
QTE-040-04-L-D-A-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 80 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QTE-040-04-L-D-A-K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 0 Days Container: Reel | 2596 Factory Stock |
|
$12.0600 / $17.7100 | Buy Now |
DISTI #
QTE-040-04-L-D-A-K
|
Avnet Americas | Connector Stacking Header 80 Position 16mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: QTE-040-04-L-D-A-K) Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$5.4400 / $11.9900 | Buy Now |
DISTI #
200-QTE04004LDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant | 58 |
|
$8.3200 / $16.0500 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant |
55 Partner Stock |
|
$5.1300 / $16.3700 | Buy Now |
DISTI #
QTE-040-04-L-D-A-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 80 POS 0.8mm Solder ST SMD - Trays (Alt: QTE-040-04-L-D-A-K) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 2 Weeks, 5 Days Container: Tray | 0 |
|
$8.3200 / $16.0500 | Buy Now |
DISTI #
QTE-040-04-L-D-A-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 80 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QTE-040-04-L-D-A-K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 0 Days Container: Reel | 2596 Factory Stock |
|
$12.0600 / $17.7100 | Buy Now |
DISTI #
QTE-040-04-L-D-A-K
|
Avnet Americas | Connector Stacking Header 80 Position 16mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: QTE-040-04-L-D-A-K) Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$5.4400 / $11.9900 | Buy Now |
DISTI #
QTE-040-04-L-D-A-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 80 POS 0.8mm Solder ST SMD - Trays (Alt: QTE-040-04-L-D-A-K) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 2 Weeks, 5 Days Container: Tray | 0 |
|
$8.3200 / $16.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QTE-040-04-L-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-040-04-L-D-A-K
Samtec Inc
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
This table gives cross-reference parts and alternative options found for QTE-040-04-L-D-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTE-040-04-L-D-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTE-040-04-H-D-A-K | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTE-040-04-L-D-A-K vs QTE-040-04-H-D-A-K |
QTE-040-04-H-D-A-K-TR | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTE-040-04-L-D-A-K vs QTE-040-04-H-D-A-K-TR |