QTE-060-02-L-D-A-K-TR
Samtec Inc
Description: Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,

Overview of QTE-060-02-L-D-A-K-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for QTE-060-02-L-D-A-K-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 76AK6286
Newark Mezzanine Conn, Hdr, 120Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:120Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Qte Series Rohs Compliant: Yes |Samtec QTE-060-02-L-D-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 10
  • 1 $15.3500
  • 10 $13.9200
  • 100 $11.6000
  • 250 $10.2300
  • 500 $9.9600
  • 1,000 $9.2800
$9.2800 / $15.3500 Buy Now
DISTI # 96P4869
Newark Connector, Stacking, Header, 120 Position, 2Row, 0.8Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:120Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec QTE-060-02-L-D-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $12.6300
  • 250 $12.2900
  • 500 $11.7700
$11.7700 / $12.6300 Buy Now
DISTI # SAM14264CT-ND
DigiKey CONN HDR 120POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 120
In Stock
  • 1 $12.9000
  • 10 $12.2100
  • 25 $11.7500
  • 50 $11.4600
  • 100 $8.7900
  • 200 $8.7900
  • 400 $8.1750
$8.1750 / $12.9000 Buy Now
DISTI # QTE-060-02-L-D-A-K
Avnet Americas Conn Micro High Speed Terminal Strip HDR 120 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QTE-060-02-L-D-A-K) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 0 Days Container: Reel 30 Factory Stock
RFQ
DISTI # 200-QTE06002LDAKTR
Mouser Electronics Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant 143
  • 1 $12.9000
  • 10 $12.2100
  • 25 $11.4600
  • 100 $8.7900
  • 200 $8.7800
  • 400 $8.0200
  • 1,000 $5.7600
$5.7600 / $12.9000 Buy Now
Onlinecomponents.com 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant 0
  • 25 $13.6600
  • 50 $13.0300
  • 200 $9.1500
  • 400 $8.1500
  • 600 $6.5200
  • 1,000 $4.7400
  • 2,600 $4.6700
$4.6700 / $13.6600 Buy Now
Quest Components   63
  • 1 $20.8442
  • 14 $17.1386
  • 59 $16.2122
$16.2122 / $20.8442 Buy Now
Powell Electronics 0.80 mm Q Strip High-Speed Ground Plane Min Qty: 1 20
  • 1 $12.9000
  • 10 $12.2100
  • 25 $11.7500
  • 50 $11.4600
  • 100 $8.7900
$8.7900 / $12.9000 Buy Now
DISTI # 000000000001341876
Sager Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 1 30
  • 1 $12.9000
  • 10 $12.2100
  • 25 $11.7500
  • 50 $11.4600
  • 100 $8.7900
  • 250 $7.9000
$7.9000 / $12.9000 Buy Now
DISTI # QTE-060-02-L-D-A-K-TR
Avnet Abacus Conn Micro High Speed Terminal Strip HDR 120 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QTE-060-02-L-D-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant 0
  • 25 $13.6600
  • 50 $13.0300
  • 200 $9.1500
  • 400 $8.1500
  • 600 $6.5200
  • 1,000 $4.7400
  • 2,600 $4.6700
$4.6700 / $13.6600 Buy Now
DISTI # 5cd91299cd7c1c4c3869c991
Samtec 0.80 mm Pitch Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel 30
  • 1 $12.8970
  • 10 $12.2090
  • 25 $11.7500
  • 50 $11.4640
  • 100 $8.7890
  • 250 $7.8980
  • 500 $6.1150
  • 1,000 $4.3310
$4.3310 / $12.8970 Buy Now

CAD Models for QTE-060-02-L-D-A-K-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for QTE-060-02-L-D-A-K-TR by Samtec Inc

QTE-060-02-L-D-A-K-TR
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Additional Feature
ROHS COMPLIANT
Board Mounting Option
LOCATING POSTS
Body Breadth
0.235 inch
Body Depth
0.286 inch
Body Length
2.362 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
18 mΩ
Contact Style
CENTRONIC
DIN Conformance
NO
Dielectric Withstanding Voltage
675VAC V
Durability
100 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.031 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
6.096 mm
Plating Thickness
10u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL, CSA
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
120
Want to compare parts?
  1. QTE-060-02-L-D-A-K-TR
    Samtec Inc
    Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
    VS

Alternate Parts for QTE-060-02-L-D-A-K-TR

This table gives cross-reference parts and alternative options found for QTE-060-02-L-D-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTE-060-02-L-D-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QTE-060-01-H-D-LC Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc QTE-060-02-L-D-A-K-TR vs QTE-060-01-H-D-LC
QTE-060-02-F-D-A Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc QTE-060-02-L-D-A-K-TR vs QTE-060-02-F-D-A
QTE-060-01-H-D-TR Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc QTE-060-02-L-D-A-K-TR vs QTE-060-01-H-D-TR
QTE-060-02-F-D-K Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc QTE-060-02-L-D-A-K-TR vs QTE-060-02-F-D-K
QTE-060-01-F-D Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT Samtec Inc QTE-060-02-L-D-A-K-TR vs QTE-060-01-F-D
QTE-060-01-F-D-LC Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc QTE-060-02-L-D-A-K-TR vs QTE-060-01-F-D-LC
QTE-060-01-L-D-GP Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, Samtec Inc QTE-060-02-L-D-A-K-TR vs QTE-060-01-L-D-GP
QTE-060-01-F-D-GP Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, Samtec Inc QTE-060-02-L-D-A-K-TR vs QTE-060-01-F-D-GP
QTE-060-02-H-D-K Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc QTE-060-02-L-D-A-K-TR vs QTE-060-02-H-D-K
QTE-060-06-L-D-A Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, Samtec Inc QTE-060-02-L-D-A-K-TR vs QTE-060-06-L-D-A

Related Parts for QTE-060-02-L-D-A-K-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QTE-060-02-L-D-A-K-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QTE-060-02-L-D-A-K-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of QTE-060-02-L-D-A-K-TR would you like to use for your alert(s)?
  • Please alert me when QTE-060-02-L-D-A-K-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QTE-060-02-L-D-A-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QTE-060-02-L-D-A-K-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QTE-060-02-L-D-A-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QTE-060-02-L-D-A-K-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QTE-060-02-L-D-A-K-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: