Part Details for QTE-080-02-C-D-A by Samtec Inc
Overview of QTE-080-02-C-D-A by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTE-080-02-C-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTE-080-02-C-D-A
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 160 POS 0.8mm Solder ST SMD - Bulk (Alt: QTE-080-02-C-D-A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for QTE-080-02-C-D-A
QTE-080-02-C-D-A CAD Models
QTE-080-02-C-D-A Part Data Attributes
|
QTE-080-02-C-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-080-02-C-D-A
Samtec Inc
Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | E.L.P., POLARIZED | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.235 inch | |
Body Depth | 0.286 inch | |
Body Length | 3.2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (150) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 675VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 |
Alternate Parts for QTE-080-02-C-D-A
This table gives cross-reference parts and alternative options found for QTE-080-02-C-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTE-080-02-C-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTE-080-01-F-D | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | QTE-080-02-C-D-A vs QTE-080-01-F-D |
QTE-080-02-L-D | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | QTE-080-02-C-D-A vs QTE-080-02-L-D |
QTE-080-01-F-D-A | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | QTE-080-02-C-D-A vs QTE-080-01-F-D-A |
QTE-080-01-L-D-K | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTE-080-02-C-D-A vs QTE-080-01-L-D-K |
QTE-080-01-H-D-A | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTE-080-02-C-D-A vs QTE-080-01-H-D-A |
QTE-080-01-L-D | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | QTE-080-02-C-D-A vs QTE-080-01-L-D |
BTH-080-02-F-D-A-K | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTE-080-02-C-D-A vs BTH-080-02-F-D-A-K |
QTE-080-01-F-D-K | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTE-080-02-C-D-A vs QTE-080-01-F-D-K |
QTE-080-02-L-D-K | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTE-080-02-C-D-A vs QTE-080-02-L-D-K |
QTE-080-01-L-D-LC | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTE-080-02-C-D-A vs QTE-080-01-L-D-LC |