Part Details for QTH-060-02-L-D-A by Samtec Inc
Overview of QTH-060-02-L-D-A by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTH-060-02-L-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM8190-ND
|
DigiKey | CONN HDR 120POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
152 In Stock |
|
$7.8871 / $13.0500 | Buy Now |
DISTI #
QTH-060-02-L-D-A
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST SMD - Trays (Alt: QTH-060-02-L-D-A) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 1 Weeks, 0 Days Container: Tray | 1216192 Factory Stock |
|
$4.5100 / $8.7200 | Buy Now |
DISTI #
200-QTH06002LDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip RoHS: Compliant | 325 |
|
$4.0000 / $6.5700 | Buy Now |
|
Onlinecomponents.com | Stacking Board Connector - Dual Row - 120 Contacts - Header - 0.5 mm - Surface Mount - 2 Rows. RoHS: Compliant |
134 In Stock |
|
$3.5100 / $5.0700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 14 |
|
$6.7500 / $9.0000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$6.0750 / $9.0000 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR, 120 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.02 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE | 31 |
|
$8.1000 / $12.0000 | Buy Now |
DISTI #
QTH-060-02-L-D-A
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST SMD - Trays (Alt: QTH-060-02-L-D-A) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 1 Weeks, 0 Days Container: Tray | 1216192 Factory Stock |
|
$4.5100 / $8.7200 | Buy Now |
DISTI #
QTH-060-02-L-D-A
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST SMD - Trays (Alt: QTH-060-02-L-D-A) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 1 Weeks, 0 Days Container: Tray | 1216192 Factory Stock |
|
$4.5100 / $8.7200 | Buy Now |
DISTI #
000000000001342314
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 64 | 192 |
|
$4.1700 / $11.2500 | Buy Now |
Part Details for QTH-060-02-L-D-A
QTH-060-02-L-D-A CAD Models
QTH-060-02-L-D-A Part Data Attributes
|
QTH-060-02-L-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-060-02-L-D-A
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P., POLARIZED | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.235 inch | |
Body Depth | 0.286 inch | |
Body Length | 1.575 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 22 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 375VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.1722 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |
Alternate Parts for QTH-060-02-L-D-A
This table gives cross-reference parts and alternative options found for QTH-060-02-L-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTH-060-02-L-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTH-060-02-F-D-A-TR | Board Stacking Connector | Samtec Inc | QTH-060-02-L-D-A vs QTH-060-02-F-D-A-TR |
QTH-060-02-C-D-A-K | Board Stacking Connector | Samtec Inc | QTH-060-02-L-D-A vs QTH-060-02-C-D-A-K |
QTH-060-02-C-D-A-TR | Board Stacking Connector | Samtec Inc | QTH-060-02-L-D-A vs QTH-060-02-C-D-A-TR |