-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P6300
|
Newark | Header, 0.635Mm, High Speed, 2X25 Position, Mezzanine Connector Type:Header, Pitch Spacing:0.635Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Header Rohs Compliant: Yes |Samtec QTS-025-03-F-D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7600 / $14.4900 | Buy Now |
DISTI #
QTS-025-03-F-D-A-ND
|
DigiKey | CONN HDR 50POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
90 In Stock |
|
$10.5000 / $13.3300 | Buy Now |
DISTI #
QTS-025-03-F-D-A
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 50 POS 0.635mm Solder ST SMD - Trays (Alt: QTS-025-03-F-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Tray | 0 |
|
$8.5900 / $13.3300 | Buy Now |
DISTI #
200-QTS02503FDA
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$5.9500 / $13.3300 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$4.1900 / $13.3300 | Buy Now |
DISTI #
000000000001342692
|
Sager | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$7.7100 / $13.3300 | Buy Now |
|
Master Electronics | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$4.1900 / $13.3300 | Buy Now |
DISTI #
5cd91281cd7c1c4c3869aead
|
Samtec | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 4 Days Container: Tray | 0 |
|
$4.1900 / $13.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QTS-025-03-F-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTS-025-03-F-D-A
Samtec Inc
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |
This table gives cross-reference parts and alternative options found for QTS-025-03-F-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTS-025-03-F-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSTMM-125-06-F-D-490 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | QTS-025-03-F-D-A vs ZSTMM-125-06-F-D-490 |
ZSTMM-125-13-G-D-391 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | QTS-025-03-F-D-A vs ZSTMM-125-13-G-D-391 |
MW-25-03-G-D-240-070 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTS-025-03-F-D-A vs MW-25-03-G-D-240-070 |
ZSTMM-125-55-H-D-250 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | QTS-025-03-F-D-A vs ZSTMM-125-55-H-D-250 |
ZSTMM-125-12-G-D-250 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | QTS-025-03-F-D-A vs ZSTMM-125-12-G-D-250 |
ZSTMM-125-70-TM-D-250 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | QTS-025-03-F-D-A vs ZSTMM-125-70-TM-D-250 |
MW-25-03-H-D-180-065-P-TR | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTS-025-03-F-D-A vs MW-25-03-H-D-180-065-P-TR |
TFC-125-01-LM-D | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | QTS-025-03-F-D-A vs TFC-125-01-LM-D |
ZSTMM-125-10-T-D-608 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | QTS-025-03-F-D-A vs ZSTMM-125-10-T-D-608 |
TFC-125-21-LM-D | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | QTS-025-03-F-D-A vs TFC-125-21-LM-D |