Part Details for QTS-025-04-L-D-A by Samtec Inc
Overview of QTS-025-04-L-D-A by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTS-025-04-L-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P6321
|
Newark | Tray |Samtec QTS-025-04-L-D-A Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7400 / $11.7300 | Buy Now |
DISTI #
QTS-025-04-L-D-A-ND
|
DigiKey | CONN HDR 50POS SMD GOLD Min Qty: 40 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.3925 | Buy Now |
DISTI #
QTS-025-04-L-D-A
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 50 POS 0.635mm Solder ST SMD Tube - Trays (Alt: QTS-025-04-L-D-A) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 2 Weeks, 6 Days Container: Tray | 0 |
|
$7.2000 / $13.9300 | Buy Now |
DISTI #
200-QTS02504LDA
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$7.2000 / $13.9300 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$4.3400 / $13.9300 | Buy Now |
DISTI #
QTS-025-04-L-D-A
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 50 POS 0.635mm Solder ST SMD Tube - Trays (Alt: QTS-025-04-L-D-A) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 2 Weeks, 6 Days Container: Tray | 0 |
|
$7.2000 / $13.9300 | Buy Now |
DISTI #
000000000001342705
|
Sager | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 40 | 0 |
|
$5.0700 / $13.9300 | Buy Now |
|
Master Electronics | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$4.3400 / $13.9300 | Buy Now |
DISTI #
5cd91286cd7c1c4c3869b4d6
|
Samtec | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 40 Lead time: 1 Weeks, 4 Days Container: Tray | 0 |
|
$4.3400 / $13.9300 | Buy Now |
Part Details for QTS-025-04-L-D-A
QTS-025-04-L-D-A CAD Models
QTS-025-04-L-D-A Part Data Attributes:
|
QTS-025-04-L-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTS-025-04-L-D-A
Samtec Inc
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |
Alternate Parts for QTS-025-04-L-D-A
This table gives cross-reference parts and alternative options found for QTS-025-04-L-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTS-025-04-L-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSTMM-125-12-TM-D-765 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | QTS-025-04-L-D-A vs ZSTMM-125-12-TM-D-765 |
ZLTMM-125-74-L-D-555 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | QTS-025-04-L-D-A vs ZLTMM-125-74-L-D-555 |
MW-25-03-G-D-190-075-P-TR | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTS-025-04-L-D-A vs MW-25-03-G-D-190-075-P-TR |
ZLTMM-125-73-T-D-350 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | QTS-025-04-L-D-A vs ZLTMM-125-73-T-D-350 |
ZSTMM-125-03-G-D-470 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | QTS-025-04-L-D-A vs ZSTMM-125-03-G-D-470 |
145046050135829+ | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | QTS-025-04-L-D-A vs 145046050135829+ |
ZSTMM-125-02-G-D-312 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | QTS-025-04-L-D-A vs ZSTMM-125-02-G-D-312 |
TFC-125-22-F-D | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | QTS-025-04-L-D-A vs TFC-125-22-F-D |
ZSTMM-125-09-G-D-250 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | QTS-025-04-L-D-A vs ZSTMM-125-09-G-D-250 |
ZSTMM-125-09-S-D-529 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | QTS-025-04-L-D-A vs ZSTMM-125-09-S-D-529 |