Part Details for QTS-075-04-FTL-D-A-K by Samtec Inc
Overview of QTS-075-04-FTL-D-A-K by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTS-075-04-FTL-D-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-QTS-075-04-FTL-D-A-K-ND
|
DigiKey | 0.635 MM Q STRIP HIGH-SPEED GROU Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$28.2900 | Buy Now |
DISTI #
QTS-075-04-FTL-D-A
|
Avnet Americas | Connector Stacking Header 150 Position 16mm Stack Height 0.635mm Solder Straight Surface Mount - Trays (Alt: QTS-075-04-FTL-D-A) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$15.4900 / $22.7500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.4600 / $26.6500 | Buy Now | |
|
Master Electronics | 0 |
|
$11.4600 / $26.6500 | Buy Now | |
DISTI #
5cd91294cd7c1c4c3869c3e4
|
Samtec | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
$7.5800 / $22.7500 | Buy Now |
Part Details for QTS-075-04-FTL-D-A-K
QTS-075-04-FTL-D-A-K CAD Models
QTS-075-04-FTL-D-A-K Part Data Attributes:
|
QTS-075-04-FTL-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTS-075-04-FTL-D-A-K
Samtec Inc
Board Stacking Connector, 150 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.235 inch | |
Body Depth | 0.6 inch | |
Body Length | 2.363 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.172 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 150 | |
UL Flammability Code | 94V-0 |
Alternate Parts for QTS-075-04-FTL-D-A-K
This table gives cross-reference parts and alternative options found for QTS-075-04-FTL-D-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTS-075-04-FTL-D-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTS-075-01-L-D-LC | Board Stacking Connector, 150 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTS-075-04-FTL-D-A-K vs QTS-075-01-L-D-LC |
QTS-075-02-H-D-A-K | Board Stacking Connector, 150 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTS-075-04-FTL-D-A-K vs QTS-075-02-H-D-A-K |
QTS-075-02-C-D-A-K-TR | Board Stacking Connector, 150 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTS-075-04-FTL-D-A-K vs QTS-075-02-C-D-A-K-TR |
QTS-075-01-C-D-A-K-TR | Board Stacking Connector, 150 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTS-075-04-FTL-D-A-K vs QTS-075-01-C-D-A-K-TR |
QTS-075-02-F-D-LC | Board Stacking Connector, 150 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTS-075-04-FTL-D-A-K vs QTS-075-02-F-D-LC |
QTS-075-01-H-D-K | Board Stacking Connector, 150 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTS-075-04-FTL-D-A-K vs QTS-075-01-H-D-K |
QTS-075-03-H-D-A-K-TR | Board Stacking Connector, 150 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTS-075-04-FTL-D-A-K vs QTS-075-03-H-D-A-K-TR |
QTS-075-03-L-D-A-K-TR | Board Stacking Connector, 150 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTS-075-04-FTL-D-A-K vs QTS-075-03-L-D-A-K-TR |
QTS-075-03-C-D-A-K-TR | Board Stacking Connector, 150 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTS-075-04-FTL-D-A-K vs QTS-075-03-C-D-A-K-TR |
QTS-075-02-H-D-A | Board Stacking Connector, 150 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTS-075-04-FTL-D-A-K vs QTS-075-02-H-D-A |