Part Details for QTS1120A-2121-8F by Foxconn
Overview of QTS1120A-2121-8F by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QTS1120A-2121-8F
QTS1120A-2121-8F CAD Models
QTS1120A-2121-8F Part Data Attributes:
|
QTS1120A-2121-8F
Foxconn
Buy Now
Datasheet
|
Compare Parts:
QTS1120A-2121-8F
Foxconn
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.244 inch | |
Body Depth | 0.285 inch | |
Body Length | 1.68 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 0.98 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.0236 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.1 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.098 N |
Alternate Parts for QTS1120A-2121-8F
This table gives cross-reference parts and alternative options found for QTS1120A-2121-8F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTS1120A-2121-8F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-5179180-5 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Natural Insulator | TE Connectivity | QTS1120A-2121-8F vs 3-5179180-5 |
5353999-5 | 0.8FH,R05H.5,120,30/Sn,TR,SC | TE Connectivity | QTS1120A-2121-8F vs 5353999-5 |
1735805-5 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Natural Insulator, Receptacle | TE Connectivity | QTS1120A-2121-8F vs 1735805-5 |
QTS1120A-1121-7F | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, LEAD FREE | Foxconn | QTS1120A-2121-8F vs QTS1120A-1121-7F |
5-1735480-5 | 0.8FH,R17H.5,120,08/Sn,TU | TE Connectivity | QTS1120A-2121-8F vs 5-1735480-5 |
1735481-5 | 0.8FH,R17H.5,120,08/Sn,TU,SC | TE Connectivity | QTS1120A-2121-8F vs 1735481-5 |
5-5316136-9 | .6FHR04H,120,S,STD,08/SP,ST,SENo | TE Connectivity | QTS1120A-2121-8F vs 5-5316136-9 |
KX14-120N2D1 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | QTS1120A-2121-8F vs KX14-120N2D1 |
KX14-120N2E | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | QTS1120A-2121-8F vs KX14-120N2E |
5316560-9 | .6FHR04H,120,S,GIG,08/Sn,HT,SENo | TE Connectivity | QTS1120A-2121-8F vs 5316560-9 |