Part Details for QXF2J683KRPT by Nichicon Corporation
Overview of QXF2J683KRPT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QXF2J683KRPT
QXF2J683KRPT CAD Models
QXF2J683KRPT Part Data Attributes
|
QXF2J683KRPT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QXF2J683KRPT
Nichicon Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for QXF2J683KRPT
This table gives cross-reference parts and alternative options found for QXF2J683KRPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QXF2J683KRPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630MPW683K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | QXF2J683KRPT vs 630MPW683K |
630MPW683KHP | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | QXF2J683KRPT vs 630MPW683KHP |
MDD-P2J683K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | QXF2J683KRPT vs MDD-P2J683K |
630MPW683KHPW7 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | QXF2J683KRPT vs 630MPW683KHPW7 |
6PC2JRB683KAF | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | QXF2J683KRPT vs 6PC2JRB683KAF |
ECQP6683KUB | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 630V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | QXF2J683KRPT vs ECQP6683KUB |
6PX2JRB683KAN | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 630V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | QXF2J683KRPT vs 6PX2JRB683KAN |
630MPW683KHPH7 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | QXF2J683KRPT vs 630MPW683KHPH7 |
6PX2JRB683KCS | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 630V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | QXF2J683KRPT vs 6PX2JRB683KCS |