Part Details for QYX1H104JTP by Nichicon Corporation
Overview of QYX1H104JTP by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QYX1H104JTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ3330
|
Newark | Film/Bulk |Nichicon QYX1H104JTP Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1420 / $0.1560 | Buy Now |
DISTI #
V99:2348_19050478
|
Arrow Electronics | Cap Film 0.1uF 50V PET 5%( 9 X 5.5 X 12mm) Radial 5mm 85°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2335 | Americas - 500 |
|
$0.1750 / $0.1830 | Buy Now |
DISTI #
79016435
|
Verical | Cap Film 0.1uF 50V PET 5%( 9 X 5.5 X 12mm) Radial 5mm 85°C Bulk Min Qty: 42 Package Multiple: 1 Date Code: 2335 | Americas - 500 |
|
$0.1750 / $0.1830 | Buy Now |
DISTI #
QYX1H104JTP
|
TTI | Film Capacitors .1UF 50V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 9700 In Stock |
|
$0.1810 / $0.1920 | Buy Now |
|
Perfect Parts Corporation | 24480 |
|
RFQ |
Part Details for QYX1H104JTP
QYX1H104JTP CAD Models
QYX1H104JTP Part Data Attributes
|
QYX1H104JTP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QYX1H104JTP
Nichicon Corporation
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 3522, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3522 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 3522 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for QYX1H104JTP
This table gives cross-reference parts and alternative options found for QYX1H104JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QYX1H104JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QYX1H104JTP3TA | Film Capacitor, Polyester, 50V, 0.1uF, 3522 | Nichicon Corporation | QYX1H104JTP vs QYX1H104JTP3TA |