Part Details for QYX1H683KTP5TA by Nichicon Corporation
Overview of QYX1H683KTP5TA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QYX1H683KTP5TA
QYX1H683KTP5TA CAD Models
QYX1H683KTP5TA Part Data Attributes
|
QYX1H683KTP5TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QYX1H683KTP5TA
Nichicon Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.068uF, 3220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
Length | 8 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 3220 | |
Terminal Pitch | 5 mm | |
Width | 5 mm |
Alternate Parts for QYX1H683KTP5TA
This table gives cross-reference parts and alternative options found for QYX1H683KTP5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QYX1H683KTP5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QYX1H683KTP3TA | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 3220, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | QYX1H683KTP5TA vs QYX1H683KTP3TA |
QYX1H683KTP | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 3220, RADIAL LEADED | Nichicon Corporation | QYX1H683KTP5TA vs QYX1H683KTP |