Part Details for R-SWITCH by Automation Components Inc
Results Overview of R-SWITCH by Automation Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| BAV99 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 100 V, 0.215 A, SOT23 | |
| 1SS403E | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 200 V, 0.1 A, ESC | |
| BAV99W | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 100 V, 0.15 A, USM |
Price & Stock for R-SWITCH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4728-R-SWITCH-ND
|
DigiKey | Remote Reset Switch for M-Switch Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$306.2700 | Buy Now |