-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, PDSO10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R0.25D12-1505 by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MC1505L | Rochester Electronics LLC | MC1505 - A/D Converter, 1 Func, Bipolar, CDIP16 | |
| 10121505-001230DLF | Amphenol Communications Solutions | HPCE VT Receptacle with enhanced wall 12P30S | |
| 51915-054LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP 8S 2P Right Angle Receptacle, Solder To Board |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1486-R0.25D12-1505-CHP
|
DigiKey | DC DC CONVERTER +/-5V 250MW Min Qty: 33 Lead time: 16 Weeks Container: Tube, Tube |
33 In Stock |
|
$9.7124 / $12.4476 | Buy Now |
|
DISTI #
919-R0.25D12-1505
|
Mouser Electronics | DC/DC Converters - SMD CONV DC/DC 0.25W 15VIN +/-05VOUT RoHS: Compliant | 0 |
|
$11.3800 / $13.5300 | Order Now |
|
DISTI #
10015507
|
RECOM Power | 0.25W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg RoHS: Compliant | 33 |
|
$9.7100 | Buy Now |
|
|
Onlinecomponents.com | DC-DC Converter - 1/4 Watt - Dual Output - Input: 15VDC (+/-) 10% - Output: (+/-) 5VDC - 12-Lead SMD COO: Taiwan RoHS: Compliant | 0 |
|
$10.1700 / $13.4000 | Buy Now |
|
DISTI #
R0..25D121505
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 33 | 0 |
|
$9.7100 | Buy Now |
|
DISTI #
000000000006046243
|
Sager | Isolated DC/DC Converters - SMD CONV DC/DC 0.25W 15VIN +/-05VOUT Min Qty: 1 | 0 |
|
$11.1200 / $12.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
R0.25D12-1505
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
R0.25D12-1505
RECOM Power GmbH
Analog Circuit, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Gwdip10/12,.44 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Unregulated Power Supply Module | |
| Input Voltage-Max | 16.5 V | |
| Input Voltage-Min | 13.5 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | R-PDSO-G10 | |
| Length | 15.24 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.025 A | |
| Output Voltage-Max | 5.35 V | |
| Output Voltage-Min | 4.65 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | GWDIP10/12,.44 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 255 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 7.5 Mm | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 5 | |
| Total Power Output-Max | 0.25 W | |
| Width | 10.7 Mm |
This table gives cross-reference parts and alternative options found for R0.25D12-1505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R0.25D12-1505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| R0.25D12-1505-R | RECOM Power GmbH | $14.1514 | Analog Circuit, PDSO10 | R0.25D12-1505 vs R0.25D12-1505-R |