-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, PDSO10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R0.25D12-3.315/HP by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
R0.25D12-3.315/HP-ND
|
DigiKey | DC DC CONVERTER +/-15V 250MW Min Qty: 33 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.7288 | Buy Now |
|
DISTI #
919-R025D12-3.315/HP
|
Mouser Electronics | DC/DC Converters - SMD CONV DC/DC 0.25W 3.3VIN +/-15VOUT RoHS: Compliant | 0 |
|
$14.4700 / $16.3300 | Order Now |
|
DISTI #
10015582
|
RECOM Power | 0.25W DC/DC-Converter 'ECONOLINE' SMD 3kV unreg RoHS: Compliant | 0 |
|
$15.7300 | RFQ |
|
|
Onlinecomponents.com | DC-DC Converter - 1/4 Watt - Dual Output - Input: 3.3VDC (+/-) 10% - Output: (+/-) 15VDC - 3kVDC Isolation - Short Circuit Protection - 12-Lead SMD COO: Taiwan RoHS: Compliant | 0 |
|
$12.4900 / $17.0200 | Buy Now |
|
DISTI #
R025D123315P
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 33 | 0 |
|
$12.3400 | Buy Now |
|
DISTI #
000000000006046367
|
Sager | Isolated DC/DC Converters - SMD CONV DC/DC 0.25W 3.3VIN +/-15VOUT Min Qty: 1 | 0 |
|
$14.0900 / $16.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
R0.25D12-3.315/HP
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
R0.25D12-3.315/HP
RECOM Power GmbH
Analog Circuit, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Gwdip10/12,.44 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Unregulated Power Supply Module | |
| Input Voltage-Max | 3.63 V | |
| Input Voltage-Min | 2.97 V | |
| Input Voltage-Nom | 3.3 V | |
| JESD-30 Code | R-PDSO-G10 | |
| Length | 15.24 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.0083 A | |
| Output Voltage-Max | 16.05 V | |
| Output Voltage-Min | 13.95 V | |
| Output Voltage-Nom | 15 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | GWDIP10/12,.44 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 255 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 7.5 Mm | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 5 | |
| Total Power Output-Max | 0.25 W | |
| Width | 10.7 Mm |