-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R0.5D10-2412/P by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
64X2645
|
Newark | 0.5W Dc/Dc-Converter Econoline Smd 1Kv Unreg Rohs Compliant: Yes |Recom Power R0.5D10-2412/P RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9700 / $15.2000 | Buy Now |
|
DISTI #
R0.5D10-2412/P-ND
|
DigiKey | DC DC CONVERTER +/-12V 500MW Min Qty: 33 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.3124 | Buy Now |
|
DISTI #
919-R0.5D10-2412/P
|
Mouser Electronics | DC/DC Converters - SMD 0.5W 24V +/-12V SMD 1kV unreg RoHS: Compliant | 0 |
|
$9.7000 / $12.9300 | Order Now |
|
DISTI #
10016849
|
RECOM Power | 0.5W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg RoHS: Compliant | 0 |
|
$10.3100 | RFQ |
|
|
Onlinecomponents.com | DC-DC Converter - 1/2 Watt - Dual Output - Input: 24VDC (+/-) 10% - Output: (+/-) 12VDC - Short Circuit Protection - 10-Lead SMD COO: Taiwan RoHS: Compliant | 0 |
|
$8.4200 / $11.0500 | Buy Now |
|
DISTI #
R0.5D10-2412/P
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 33 | 0 |
|
$8.0100 | Buy Now |
|
DISTI #
000000000006047190
|
Sager | Isolated DC/DC Converters - SMD 0.5W 24V +/-12V SMD 1kV unreg Min Qty: 1 | 0 |
|
$9.1700 / $10.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy