Part Details for R05CT05S-R by RECOM
Results Overview of R05CT05S-R by RECOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R05CT05S-R Information
R05CT05S-R by RECOM is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for R05CT05S-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
E02:0323_16456064
|
Arrow Electronics | Module DC-DC 5VIN 1-OUT 3.3V/3.7V/5V/5.4V 0.1A 0.5W 16-Pin SOIC T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks Date Code: 2318 | Europe - 500 |
|
$9.8969 | Buy Now |
|
DISTI #
P02:6590_09703978
|
Arrow Electronics | Module DC-DC 5VIN 1-OUT 3.3V/3.7V/5V/5.4V 0.1A 0.5W 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2309 Container: Cut Strips | Asia - 435 |
|
$9.7008 | Buy Now |