There are no models available for this part yet.
Overview of R1131N121A5-TR-F by Ricoh Electronic Devices Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
CAD Models for R1131N121A5-TR-F by Ricoh Electronic Devices Co Ltd
Part Data Attributes for R1131N121A5-TR-F by Ricoh Electronic Devices Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code
|
SOT-23
|
Package Description
|
LEAD FREE, SOT-23, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
0.7 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
1.4 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e6/e2
|
Length
|
2.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Output Current1-Max
|
0.3 A
|
Output Voltage1-Max
|
1.275 V
|
Output Voltage1-Min
|
1.225 V
|
Output Voltage1-Nom
|
1.25 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.3 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
TIN BISMUTH/TIN SILVER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
2%
|
Width
|
1.6 mm
|
Alternate Parts for R1131N121A5-TR-F
This table gives cross-reference parts and alternative options found for R1131N121A5-TR-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1131N121A5-TR-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1131D122B-TR-F | Fixed Positive LDO Regulator, 1.2V, 0.7V Dropout, CMOS, PDSO6, LEAD FREE, HSON-6 | Ricoh Electronic Devices Co Ltd | R1131N121A5-TR-F vs R1131D122B-TR-F |
R1131D132D-TR-F | Fixed Positive LDO Regulator, 1.3V, 0.7V Dropout, CMOS, PDSO6, LEAD FREE, HSON-6 | Ricoh Electronic Devices Co Ltd | R1131N121A5-TR-F vs R1131D132D-TR-F |
R1161D121D5-TR | Fixed Positive LDO Regulator, 1.25V, 0.7V Dropout, CMOS, PDSO6, SON-6 | Ricoh Electronic Devices Co Ltd | R1131N121A5-TR-F vs R1161D121D5-TR |
R1161D122D5-TR | Fixed Positive LDO Regulator, 1.25V, 0.7V Dropout, CMOS, PDSO6, HSON-6 | Ricoh Electronic Devices Co Ltd | R1131N121A5-TR-F vs R1161D122D5-TR |
R1161N131B-TR-FB | Fixed Positive LDO Regulator, 1.3V, 0.7V Dropout, CMOS, PDSO5, MINI, SC-74A, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | R1131N121A5-TR-F vs R1161N131B-TR-FB |
R1161N121D-TR-FB | Fixed Positive LDO Regulator, 1.2V, 0.7V Dropout, CMOS, PDSO5, MINI, SC-74A, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | R1131N121A5-TR-F vs R1161N121D-TR-FB |
R1161D121A5-TR | Fixed Positive LDO Regulator, 1.25V, 0.75V Dropout, CMOS, PDSO6, SON-6 | Ricoh Electronic Devices Co Ltd | R1131N121A5-TR-F vs R1161D121A5-TR |
R1131D132A-TR | Fixed Positive LDO Regulator, 1.3V, 0.7V Dropout, CMOS, HSON-6 | Ricoh Electronic Devices Co Ltd | R1131N121A5-TR-F vs R1131D132A-TR |
R1161N131A-TR-FB | Fixed Positive LDO Regulator, 1.3V, 0.75V Dropout, CMOS, PDSO5, MINI, SC-74A, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | R1131N121A5-TR-F vs R1161N131A-TR-FB |
R1131D142D-TR-F | Fixed Positive LDO Regulator, 1.4V, 0.7V Dropout, CMOS, PDSO6, LEAD FREE, HSON-6 | Ricoh Electronic Devices Co Ltd | R1131N121A5-TR-F vs R1131D142D-TR-F |