Power Circuits
R1171S191C-E2
Ricoh Electronic Devices Co Ltd
Description: Fixed Positive LDO Regulator, 1.9V, 0.24V Dropout, CMOS, PDSO6, HSOP, 6 PIN

Overview of R1171S191C-E2 by Ricoh Electronic Devices Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for R1171S191C-E2 by Ricoh Electronic Devices Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R1171S191C-E2 by Ricoh Electronic Devices Co Ltd

R1171S191C-E2
Ricoh Electronic Devices Co Ltd
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
Part Package Code
SOIC
Package Description
HSOP, 6 PIN
Pin Count
6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.24 V
Dropout Voltage1-Nom
0.12 V
Input Voltage-Max
6 V
Input Voltage-Min
2.1 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e0
Load Regulation-Max
0.06%
Number of Functions
1
Number of Terminals
6
Output Current1-Max
2 A
Output Voltage1-Max
1.938 V
Output Voltage1-Min
1.862 V
Output Voltage1-Nom
1.9 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tolerance-Max
2%
Want to compare parts?
  1. R1171S191C-E2
    Ricoh Electronic Devices Co Ltd
    Fixed Positive LDO Regulator, 1.9V, 0.24V Dropout, CMOS, PDSO6, HSOP, 6 PIN
    VS

Alternate Parts for R1171S191C-E2

This table gives cross-reference parts and alternative options found for R1171S191C-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1171S191C-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R1171J191D-T1-F Fixed Positive LDO Regulator, 1.9V, 0.24V Dropout, CMOS, PSSO5, HALOGEN FREE AND ROHS COMPLIANT, TO-252, 5 PIN Ricoh Electronic Devices Co Ltd R1171S191C-E2 vs R1171J191D-T1-F
R1171S181B5-E2 Fixed Positive LDO Regulator, 1.85V, 0.24V Dropout, CMOS, PDSO6, HSOP, 6 PIN Ricoh Electronic Devices Co Ltd R1171S191C-E2 vs R1171S181B5-E2
R1170D19B-TR Fixed Positive LDO Regulator, 1.9V, 0.25V Dropout, CMOS, PDSO6, HSON-6 Ricoh Electronic Devices Co Ltd R1171S191C-E2 vs R1170D19B-TR
R1171J191C-XX Fixed Positive LDO Regulator, 1.9V, 0.24V Dropout, CMOS, PSSO5, TO-252, 5 PIN Ricoh Electronic Devices Co Ltd R1171S191C-E2 vs R1171J191C-XX
R1171S181A5-E2 Fixed Positive LDO Regulator, 1.85V, 0.24V Dropout, CMOS, PDSO6, HSOP, 6 PIN Ricoh Electronic Devices Co Ltd R1171S191C-E2 vs R1171S181A5-E2
R1171J191A-XX Fixed Positive LDO Regulator, 1.9V, 0.24V Dropout, CMOS, PSSO5, TO-252, 5 PIN Ricoh Electronic Devices Co Ltd R1171S191C-E2 vs R1171J191A-XX
R1170D18A-TR Fixed Positive LDO Regulator, 1.8V, 0.25V Dropout, CMOS, PDSO6, HSON-6 Ricoh Electronic Devices Co Ltd R1171S191C-E2 vs R1170D18A-TR
R1170U19B-TR Fixed Positive LDO Regulator, 1.9V, 0.25V Dropout, CMOS, PDSO5, SC-84, 5 PIN Ricoh Electronic Devices Co Ltd R1171S191C-E2 vs R1170U19B-TR
R1170U18A-TR Fixed Positive LDO Regulator, 1.8V, 0.25V Dropout, CMOS, PDSO5, SC-84, 5 PIN Ricoh Electronic Devices Co Ltd R1171S191C-E2 vs R1170U18A-TR
R1171S181C5-E2 Fixed Positive LDO Regulator, 1.85V, 0.24V Dropout, CMOS, PDSO6, HSOP, 6 PIN Ricoh Electronic Devices Co Ltd R1171S191C-E2 vs R1171S181C5-E2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1171S191C-E2 by Ricoh Electronic Devices Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1171S191C-E2 by Ricoh Electronic Devices Co Ltd

Select Manufacturer
Which Manufacturer of R1171S191C-E2 would you like to use for your alert(s)?
  • Please alert me when R1171S191C-E2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R1171S191C-E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1171S191C-E2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R1171S191C-E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1171S191C-E2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1171S191C-E2 by Ricoh Electronic Devices Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: