Part Details for R1173H001D-T1-F by Ricoh Electronic Devices Co Ltd
Overview of R1173H001D-T1-F by Ricoh Electronic Devices Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R1173H001D-T1-F
R1173H001D-T1-F CAD Models
R1173H001D-T1-F Part Data Attributes
|
R1173H001D-T1-F
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R1173H001D-T1-F
Ricoh Electronic Devices Co Ltd
Adjustable Positive LDO Regulator, 1V Min, 6V Max, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | SOT-89 | |
Package Description | LSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e6 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 6 V | |
Output Voltage1-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Width | 2.5 mm |
Alternate Parts for R1173H001D-T1-F
This table gives cross-reference parts and alternative options found for R1173H001D-T1-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1173H001D-T1-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT2517BGSP | 1A, 6V, Ultra-Low Dropout Linear Regulator, PSOP-8 | Richtek Technology Corp | R1173H001D-T1-F vs RT2517BGSP |
R1173H001D-T1-FE | Adjustable Positive LDO Regulator, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | R1173H001D-T1-F vs R1173H001D-T1-FE |
R1173H001B-T1-FE | Fixed Positive LDO Regulator, | Nisshinbo Micro Devices | R1173H001D-T1-F vs R1173H001B-T1-FE |
MIC37112YMT | Adjustable Positive LDO Regulator, 1V Min, 5V Max, 0.4V Dropout, PDSO6, 2 X 2 MM, ROHS COMPLIANT, TMLF-6 | Microchip Technology Inc | R1173H001D-T1-F vs MIC37112YMT |
R1173H001B-T1 | Adjustable Positive LDO Regulator, 1V Min, 6V Max, 0.37V Dropout, CMOS, PDSO5, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | R1173H001D-T1-F vs R1173H001B-T1 |
R1173H001D-T1-FE | Fixed Positive LDO Regulator, | Nisshinbo Micro Devices | R1173H001D-T1-F vs R1173H001D-T1-FE |