Part Details for R1200-F by Rectron Semiconductor
Overview of R1200-F by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMR12007XMKX | Texas Instruments | 750mA Load Step-Down DC/DC Regulator in Thin SOT23 Package 6-SOT-23-THIN -40 to 125 | |
LMR12007YMK | Texas Instruments | 750mA Load Step-Down DC/DC Regulator in Thin SOT23 Package 6-SOT-23-THIN -40 to 125 | |
LMR12007YMKX | Texas Instruments | 750mA Load Step-Down DC/DC Regulator in Thin SOT23 Package 6-SOT-23-THIN -40 to 125 |
Part Details for R1200-F
R1200-F CAD Models
R1200-F Part Data Attributes
|
R1200-F
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R1200-F
Rectron Semiconductor
0.5A, 1200V, SILICON, SIGNAL DIODE, DO-41
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for R1200-F
This table gives cross-reference parts and alternative options found for R1200-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1200-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1500F-T | Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | R1200-F vs R1500F-T |
R1200F | Rectifier Diode, 1 Element, 0.5A, 1200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sensitron Semiconductors | R1200-F vs R1200F |
R1200F | Rectifier Diode, 1 Element, 0.5A, 2000V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Microsemi Corporation | R1200-F vs R1200F |
R1500-F | 0.5A, 1500V, SILICON, SIGNAL DIODE, DO-41 | Rectron Semiconductor | R1200-F vs R1500-F |
R1200F-BP | Rectifier Diode, 1 Element, 0.5A, 1200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | R1200-F vs R1200F-BP |