Part Details for R1215G-C224L-15F by Song Huei Electric Co Ltd
Overview of R1215G-C224L-15F by Song Huei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R1215G-C224L-15F
R1215G-C224L-15F CAD Models
R1215G-C224L-15F Part Data Attributes
|
R1215G-C224L-15F
Song Huei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R1215G-C224L-15F
Song Huei Electric Co Ltd
Potentiometer, Carbon, 0.05W, 220000ohm, 20V, 20% +/-Tol, 5942
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SONG HUEI ELECTRIC CO LTD | |
Package Description | PCB Mount, 5942 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Construction | Rotary | |
Lead Diameter | 1 mm | |
Manufacturer Series | R1215G | |
Package Length | 15 mm | |
Package Style | PCB Mount | |
Package Width | 10.6 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 220000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Series | R1215G | |
Size Code | 5942 | |
Technology | CARBON | |
Tolerance | 20% | |
Working Voltage | 20 V |