Part Details for R1242S001F-E2-F by Ricoh Electronic Devices Co Ltd
Overview of R1242S001F-E2-F by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R1242S001F-E2-F
R1242S001F-E2-F CAD Models
R1242S001F-E2-F Part Data Attributes
|
R1242S001F-E2-F
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R1242S001F-E2-F
Ricoh Electronic Devices Co Ltd
Switching Regulator, Current-mode, 4.5A, 550kHz Switching Freq-Max, CMOS, PDSO8, HALOGEN FREE, HS0P-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | SOIC | |
Package Description | HSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 550 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for R1242S001F-E2-F
This table gives cross-reference parts and alternative options found for R1242S001F-E2-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1242S001F-E2-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMS3635LQRNLTQ1 | 3.5-A, 36-V synchronous, 400-kHz, step-down converter 22-VQFN-HR -40 to 150 | Texas Instruments | R1242S001F-E2-F vs LMS3635LQRNLTQ1 |
LM60430AQRPKRQ1 | Automotive 36-V, 3-A synchronous converter in a QFN package with wettable flank and external pad 13-WQFN-HR -40 to 150 | Texas Instruments | R1242S001F-E2-F vs LM60430AQRPKRQ1 |
R1242S001E-E2-F | Switching Regulator, Current-mode, 4.5A, 550kHz Switching Freq-Max, CMOS, PDSO8, HALOGEN FREE, HS0P-8 | Ricoh Electronic Devices Co Ltd | R1242S001F-E2-F vs R1242S001E-E2-F |
LMS3635NQRNLRQ1 | 3.5-A, 36-V synchronous, 400-kHz, step-down converter 22-VQFN-HR -40 to 150 | Texas Instruments | R1242S001F-E2-F vs LMS3635NQRNLRQ1 |
BD9323EFJ | Switching Regulator, Current-mode, 3A, 460kHz Switching Freq-Max, PDSO8, LEAD FREE, HTSOP-8 | ROHM Semiconductor | R1242S001F-E2-F vs BD9323EFJ |
R1242S001E-E2-FE | Switching Regulator, Current-mode, 550kHz Switching Freq-Max, CMOS, PDSO8, ANTIMONY, HALOGEN AND LEAD FREE, HSOP-8 | Ricoh Electronic Devices Co Ltd | R1242S001F-E2-F vs R1242S001E-E2-FE |
LM60430ARPKR | 3.8-V to 36-V, 3-A, ultra-small synchronous step-down converter 13-WQFN-HR -40 to 150 | Texas Instruments | R1242S001F-E2-F vs LM60430ARPKR |
LMS3635AQRNLTQ1 | 3.5-A, 36-V synchronous, 400-kHz, step-down converter 22-VQFN-HR -40 to 150 | Texas Instruments | R1242S001F-E2-F vs LMS3635AQRNLTQ1 |
LMS3635LQRNLRQ1 | 3.5-A, 36-V synchronous, 400-kHz, step-down converter 22-VQFN-HR -40 to 150 | Texas Instruments | R1242S001F-E2-F vs LMS3635LQRNLRQ1 |