Part Details for R125075000 by Radiall
Overview of R125075000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R125075000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7858
|
Newark | Rf/Coaxial, Sma Plug, Straight, 50 Ohm, Crimp, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg141, Contact Material:Brass, Product Range:- Rohs Compliant: Yes |Radiall R125075000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 544 |
|
$10.0000 / $13.8800 | Buy Now |
DISTI #
2201-R125075000-ND
|
DigiKey | SMA / STRAIGHT PLUG CRIMP OR SOL Min Qty: 1 Lead time: 10 Weeks Container: Box |
100 In Stock |
|
$13.7285 / $19.1000 | Buy Now |
DISTI #
R125075000
|
Avnet Americas | SMA / STRAIGHT PLUG CRIMP OR SOLDER TYPE CABLE 5/50 S - Bulk (Alt: R125075000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9780 / $18.3960 | Buy Now |
DISTI #
501-R125075000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT PLUG CRIMP OR SOLDER TYPE CABLE 5/50 S RoHS: Compliant | 151 |
|
$13.6000 / $19.0800 | Buy Now |
DISTI #
R125075000
|
Avnet Americas | SMA / STRAIGHT PLUG CRIMP OR SOLDER TYPE CABLE 5/50 S - Bulk (Alt: R125075000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9780 / $18.3960 | Buy Now |
DISTI #
R125075000
|
Avnet Americas | SMA / STRAIGHT PLUG CRIMP OR SOLDER TYPE CABLE 5/50 S - Bulk (Alt: R125075000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9780 / $18.3960 | Buy Now |
DISTI #
4194664
|
element14 Asia-Pacific | RF COAXIAL, SMA, STRAIGHT PLUG, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 544 |
|
$14.1692 / $20.2796 | Buy Now |
DISTI #
4194664
|
Farnell | RF COAXIAL, SMA, STRAIGHT PLUG, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 544 |
|
$12.7173 / $18.9696 | Buy Now |
Part Details for R125075000
R125075000 CAD Models
R125075000 Part Data Attributes
|
R125075000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R125075000
Radiall
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-1, VSWR MAX AT 12.4 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 1.08 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.06 |
Alternate Parts for R125075000
This table gives cross-reference parts and alternative options found for R125075000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R125075000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R125.075.000 | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal, Locking, Plug, | Radiall | R125075000 vs R125.075.000 |