Part Details for R125255000W by Radiall
Overview of R125255000W by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R125255000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R125255000W-ND
|
DigiKey | SMA / STRAIGHT SQUARE FLANGE JAC Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.7070 | Buy Now |
DISTI #
R125255000W
|
Avnet Americas | SMA / STRAIGHT SQUARE FLANGE JACK SOLDER TYPE CABLE .141 - Bulk (Alt: R125255000W) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$28.6580 / $49.9320 | Buy Now |
DISTI #
501-R125255000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT SQUARE FLANGE JACK SOLDER TYPE CABLE .141 RoHS: Compliant | 0 |
|
$39.0100 / $47.6200 | Order Now |
|
Quest Components | 4 |
|
$42.9000 | Buy Now | |
DISTI #
R125255000W
|
Avnet Americas | SMA / STRAIGHT SQUARE FLANGE JACK SOLDER TYPE CABLE .141 - Bulk (Alt: R125255000W) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$28.6580 / $49.9320 | Buy Now |
DISTI #
R125255000W
|
Avnet Americas | SMA / STRAIGHT SQUARE FLANGE JACK SOLDER TYPE CABLE .141 - Bulk (Alt: R125255000W) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$28.6580 / $49.9320 | Buy Now |
DISTI #
R125255000W
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$28.4800 / $35.1100 | Buy Now |
Part Details for R125255000W
R125255000W CAD Models
R125255000W Part Data Attributes
|
R125255000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R125255000W
Radiall
RF SMA Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-1 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.02 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.05 |