Part Details for R13-234C-05-BB-0A by SPC Multicomp
Results Overview of R13-234C-05-BB-0A by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R13-234C-05-BB-0A Information
R13-234C-05-BB-0A by SPC Multicomp is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| RJE1R2883234C1 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6 over Cat5e, Stacked, Shield, With LEDs | |
| RJE1R2883234C3 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6 over Cat5e, Stacked, Shield, With LEDs | |
| RJE1R2882234C1 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked, Shield, With LEDs |
Price & Stock for R13-234C-05-BB-0A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
03P2468
|
Newark | Switch, Rocker, Spdt, 6A, 250V, Black, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:R13 Series, Contact Current Ac Max:6A Rohs Compliant: Yes |Multicomp Pro R13-234C-05-BB-0A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1055 |
|
$2.1000 / $2.9000 | Buy Now |
US Tariff Estimator: R13-234C-05-BB-0A by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for R13-234C-05-BB-0A
R13-234C-05-BB-0A Part Data Attributes
|
|
R13-234C-05-BB-0A
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
R13-234C-05-BB-0A
SPC Multicomp
Rocker Switch, SPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.70.00 | |
| Actuator Color | Black | |
| Actuator Type | Rocker | |
| Body Height | 13.9954 Mm | |
| Contact (AC) Max Rating R Load | 3a@250vac | |
| Contact Current(AC)-Max | 3 A | |
| Contact Function | On-On | |
| Contact Resistance | 0.05 MΩ | |
| Contact Voltage(AC)-Max | 250 V | |
| Dielectric Withstand Volts | 1000vac V | |
| Insulation Resistance | 100000000 Ω | |
| Mounting Feature | Panel Mount | |
| Surface Mount | No | |
| Switch Function | Spdt | |
| Switch Type | Rocker Switch | |
| Terminal Length | 0.213 Inch | |
| Termination Type | Quick Connect |
Alternate Parts for R13-234C-05-BB-0A
This table gives cross-reference parts and alternative options found for R13-234C-05-BB-0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R13-234C-05-BB-0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M2012TJW02-GA-1A | NKK Switches | Check for Price | Rocker Switch, SPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | R13-234C-05-BB-0A vs M2012TJW02-GA-1A |
| M2012TJW02-FF-1A | NKK Switches | Check for Price | Rocker Switch, SPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | R13-234C-05-BB-0A vs M2012TJW02-FF-1A |
| M2012TJW02-FA-1G | NKK Switches | Check for Price | Rocker Switch, SPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | R13-234C-05-BB-0A vs M2012TJW02-FA-1G |
| M2012TJW02-GA-1B | NKK Switches | Check for Price | Rocker Switch, SPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | R13-234C-05-BB-0A vs M2012TJW02-GA-1B |
| M2012TJW02-FA-1F | NKK Switches | Check for Price | Rocker Switch, SPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | R13-234C-05-BB-0A vs M2012TJW02-FA-1F |
| M2012TJW02-GA-1G | NKK Switches | Check for Price | Rocker Switch, SPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | R13-234C-05-BB-0A vs M2012TJW02-GA-1G |
| M2012TJW02-FA-1H | NKK Switches | Check for Price | Rocker Switch, SPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | R13-234C-05-BB-0A vs M2012TJW02-FA-1H |
| M2012TJW02-FE-1A | NKK Switches | Check for Price | Rocker Switch, SPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | R13-234C-05-BB-0A vs M2012TJW02-FE-1A |
| M2012TJW02-GA-1F | NKK Switches | Check for Price | Rocker Switch, SPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | R13-234C-05-BB-0A vs M2012TJW02-GA-1F |
| M2012TJW02-GA-1H | NKK Switches | Check for Price | Rocker Switch, SPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | R13-234C-05-BB-0A vs M2012TJW02-GA-1H |