-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7919
|
Newark | Rf/Coaxial Connector, Bnc Coaxial, Straight Jack, Through Hole Vertical, 50 Ohm, Brass Rohs Compliant: Yes |Radiall R141426161 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7393 |
|
$3.3600 / $4.9200 | Buy Now |
DISTI #
2201-R141426161-ND
|
DigiKey | BNC F STR PCB C100 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
405 In Stock |
|
$4.4400 / $7.6100 | Buy Now |
DISTI #
R141426161
|
Avnet Americas | BNC / STRAIGHT JACK RECEPTACLE FOR PCB SOLDER LEGS - Bulk (Alt: R141426161) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9900 / $5.6520 | Buy Now |
DISTI #
501-R141426161
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC / STRAIGHT JACK RECEPTACLE FOR PCB SOLDER LEGS RoHS: Compliant | 1098 |
|
$4.5300 / $6.9900 | Buy Now |
|
Quest Components | 2 |
|
$3.6000 / $5.4000 | Buy Now | |
DISTI #
R141426161
|
Avnet Americas | BNC / STRAIGHT JACK RECEPTACLE FOR PCB SOLDER LEGS - Bulk (Alt: R141426161) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9900 / $5.6520 | Buy Now |
DISTI #
R141426161
|
Avnet Americas | BNC / STRAIGHT JACK RECEPTACLE FOR PCB SOLDER LEGS - Bulk (Alt: R141426161) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9900 / $5.6520 | Buy Now |
DISTI #
4195115
|
element14 Asia-Pacific | RF COAXIAL, BNC, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 7393 |
|
$5.6026 / $6.4481 | Buy Now |
DISTI #
4195115
|
Farnell | RF COAXIAL, BNC, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 0 Days Container: Each | 7393 |
|
$3.1017 / $5.5629 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R141426161
Radiall
Buy Now
Datasheet
|
Compare Parts:
R141426161
Radiall
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body Breadth | 0.472 inch | |
Body Depth | 0.512 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.03 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 1.5 GHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.09 |
This table gives cross-reference parts and alternative options found for R141426161. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R141426161, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R141.182.161 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Radiall | R141426161 vs R141.182.161 |
R142.334.161 | RF BNC Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Receptacle | Radiall | R141426161 vs R142.334.161 |
R141.563.161 | RF BNC Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Receptacle | Radiall | R141426161 vs R141.563.161 |