Part Details for R143182000 by Radiall
Overview of R143182000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R143182000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R143182000-ND
|
DigiKey | TNC M RA CR 5/50S C100 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
68 In Stock |
|
$16.9589 / $21.6400 | Buy Now |
DISTI #
R143182000
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel - Bulk (Alt: R143182000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7840 / $20.8440 | Buy Now |
DISTI #
501-R143182000
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC / RIGHT ANGLE PLUG CRIMP TYPE CABLE 5/50 S RoHS: Compliant | 129 |
|
$16.4300 / $21.6300 | Buy Now |
DISTI #
R143182000
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel - Bulk (Alt: R143182000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7840 / $20.8440 | Buy Now |
DISTI #
R143182000
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel - Bulk (Alt: R143182000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7840 / $20.8440 | Buy Now |
DISTI #
R143182000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$14.6600 | Buy Now |
Part Details for R143182000
R143182000 CAD Models
R143182000 Part Data Attributes
|
R143182000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R143182000
Radiall
RF TNC Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Additional Feature | APPLICABLE CABLES: RG-58; RG-141 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.23 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.4 |
Alternate Parts for R143182000
This table gives cross-reference parts and alternative options found for R143182000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R143182000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R143.182.000 | RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Radiall | R143182000 vs R143.182.000 |