Part Details for R143182000W by Radiall
Overview of R143182000W by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R143182000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9282
|
Newark | Rf/Coaxial Connector, Tnc Coaxial, Right Angle Plug, Crimp, 50 Ohm, Rg58, Rg141, Brass Rohs Compliant: Yes |Radiall R143182000W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 341 |
|
$15.7300 / $23.0600 | Buy Now |
DISTI #
2201-R143182000W-ND
|
DigiKey | TNC / RIGHT ANGLE PLUG CRIMP TYP Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6840 | Buy Now |
DISTI #
R143182000W
|
Avnet Americas | TNC / RIGHT ANGLE PLUG CRIMP TYPE CABLE 5/50 S - Bulk (Alt: R143182000W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9820 / $26.0820 | Buy Now |
DISTI #
501-R143182000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC / RIGHT ANGLE PLUG CRIMP TYPE CABLE 5/50 S RoHS: Compliant | 25 |
|
$20.6100 / $27.0600 | Buy Now |
DISTI #
R143182000W
|
Avnet Americas | TNC / RIGHT ANGLE PLUG CRIMP TYPE CABLE 5/50 S - Bulk (Alt: R143182000W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9820 / $26.0820 | Buy Now |
DISTI #
R143182000W
|
Avnet Americas | TNC / RIGHT ANGLE PLUG CRIMP TYPE CABLE 5/50 S - Bulk (Alt: R143182000W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9820 / $26.0820 | Buy Now |
DISTI #
4195553
|
element14 Asia-Pacific | RF COAXIAL, TNC, RIGHT ANGLE PLUG, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 341 |
|
$20.6793 / $28.7658 | Buy Now |
DISTI #
4195553
|
Farnell | RF COAXIAL, TNC, RIGHT ANGLE PLUG, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 4 Days Container: Each | 341 |
|
$16.8443 / $24.6225 | Buy Now |
Part Details for R143182000W
R143182000W CAD Models
R143182000W Part Data Attributes
|
R143182000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R143182000W
Radiall
RF TNC Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Body Depth | 1.031 inch | |
Body Diameter | 0.571 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-141 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 500 Cycles | |
Insertion Loss | 0.07 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.4 |