Part Details for R143258000 by Radiall
Overview of R143258000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R143258000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9286
|
Newark | Rf/Coaxial Connector, Tnc Coaxial, Straight Flanged Jack, Solder, 50 Ohm Rohs Compliant: Yes |Radiall R143258000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.6900 / $61.1000 | Buy Now |
DISTI #
2201-R143258000-ND
|
DigiKey | TNC / STRAIGHT SQUARE FLANGE JAC Min Qty: 25 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.9340 | Buy Now |
DISTI #
R143258000
|
Avnet Americas | Conn TNC F 0Hz to 11GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R143258000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$35.9380 / $65.2680 | Buy Now |
DISTI #
501-R143258000
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC / STRAIGHT SQUARE FLANGE JACK CLAMP TYPE - CABLE 5/50 S+D RoHS: Compliant | 25 |
|
$50.2000 / $62.2400 | Buy Now |
DISTI #
63388799
|
Verical | Conn TNC 0Hz to 11GHz 50Ohm Clamp ST Flange Mount F Gold Over Nickel Min Qty: 1 Package Multiple: 1 Date Code: 2235 | Americas - 17 |
|
$27.4233 / $30.4409 | Buy Now |
|
Quest Components | 11 |
|
$67.8888 / $75.4320 | Buy Now | |
DISTI #
R143258000
|
Avnet Americas | Conn TNC F 0Hz to 11GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R143258000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$35.9380 / $65.2680 | Buy Now |
DISTI #
R143258000
|
Avnet Americas | Conn TNC F 0Hz to 11GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R143258000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$35.9380 / $65.2680 | Buy Now |
DISTI #
R143258000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$41.1800 / $45.9000 | Buy Now |
DISTI #
8591547
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$53.3051 / $66.1463 | Buy Now |
Part Details for R143258000
R143258000 CAD Models
R143258000 Part Data Attributes
|
R143258000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R143258000
Radiall
RF TNC Connector, Female, Panel Mount, Cable Mount, Clamp Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: MIL-C-39012; IEC: 169-17, INSERTION LOSS MAX AT 9 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.18 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CLAMP | |
VSWR | 1.3 |