Part Details for R191305000 by Radiall
Overview of R191305000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R191305000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7976
|
Newark | Rf/Coaxial Adapter, Sma Jack-Bnc Plug, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Radiall R191305000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 459 |
|
$38.9600 / $48.6400 | Buy Now |
DISTI #
29AC9960
|
Newark | Sma F-Bnc M Rohs Compliant: Yes |Radiall R191305000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0600 / $35.0400 | Buy Now |
DISTI #
2201-R191305000-ND
|
DigiKey | SMA FEMALE - BNC MALE STRAIGHT A Min Qty: 1 Lead time: 14 Weeks Container: Box |
11 In Stock |
|
$53.0926 / $65.8800 | Buy Now |
DISTI #
R191305000
|
Avnet Americas | SMA FEMALE - BNC MALE STRAIGHT ADAPTER - Bulk (Alt: R191305000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$44.6040 / $69.0660 | Buy Now |
DISTI #
501-R191305000
|
Mouser Electronics | RF Adapters - Between Series SMA FEMALE - BNC MALE STRAIGHT ADAPTER RoHS: Compliant | 27 |
|
$50.8700 / $65.2300 | Buy Now |
DISTI #
R191305000
|
Avnet Americas | SMA FEMALE - BNC MALE STRAIGHT ADAPTER - Bulk (Alt: R191305000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$44.6040 / $69.0660 | Buy Now |
DISTI #
R191305000
|
Avnet Americas | SMA FEMALE - BNC MALE STRAIGHT ADAPTER - Bulk (Alt: R191305000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$44.6040 / $69.0660 | Buy Now |
DISTI #
R191305000
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 10 | 0 |
|
$42.7100 / $48.5700 | Buy Now |
DISTI #
4195954
|
element14 Asia-Pacific | ADAPTOR, SMA JACK, BNC PLUG, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 459 |
|
$47.7945 / $53.1303 | Buy Now |
DISTI #
4195954
|
Farnell | ADAPTOR, SMA JACK, BNC PLUG, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Each | 459 |
|
$46.0682 / $56.1835 | Buy Now |
Part Details for R191305000
R191305000 CAD Models
R191305000 Part Data Attributes
|
R191305000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R191305000
Radiall
RF Connector Adapter, BNC-SMA, Male-Female, Jack-plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Radiall | |
Adapter Style | BNC-SMA | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.25 |