Memory
R1LP0108ESP-5SI#B0
Renesas Electronics Corporation
Description: Low Power SRAM, SOP, /Tube

Overview of R1LP0108ESP-5SI#B0 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
R1LP0108ESP-7SI#B0 Renesas Electronics Corporation Low Power SRAM, SOP, /Tube
R1LP0108ESP-5SR#S0 Renesas Electronics Corporation Low Power SRAM, SOP, /Embossed Tape
R1LP0108ESP-5SI#B0 Renesas Electronics Corporation Low Power SRAM, SOP, /Tube

CAD Models for R1LP0108ESP-5SI#B0 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R1LP0108ESP-5SI#B0 by Renesas Electronics Corporation

R1LP0108ESP-5SI#B0
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOP
Package Description
0.525 INCH, PLASTIC, SOP-32
Pin Count
32
Manufacturer Package Code
PRSP0032DA
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
55 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e6
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP32,.56
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.000002 A
Standby Voltage-Min
2 V
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. R1LP0108ESP-5SI#B0
    Renesas Electronics Corporation
    Low Power SRAM, SOP, /Tube
    VS

Alternate Parts for R1LP0108ESP-5SI#B0

This table gives cross-reference parts and alternative options found for R1LP0108ESP-5SI#B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1LP0108ESP-5SI#B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R1LP0108ESP-5SI 128KX8 STANDARD SRAM, 55ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Renesas Electronics Corporation R1LP0108ESP-5SI#B0 vs R1LP0108ESP-5SI
R1LP0108ESN-5SI#B STANDARD SRAM Renesas Electronics Corporation R1LP0108ESP-5SI#B0 vs R1LP0108ESN-5SI#B
R1LP0108ESP-5SR#S STANDARD SRAM Renesas Electronics Corporation R1LP0108ESP-5SI#B0 vs R1LP0108ESP-5SR#S
R1LP0108ESP-5SI#S STANDARD SRAM Renesas Electronics Corporation R1LP0108ESP-5SI#B0 vs R1LP0108ESP-5SI#S
R1LP0108ESN-5SR#B STANDARD SRAM Renesas Electronics Corporation R1LP0108ESP-5SI#B0 vs R1LP0108ESN-5SR#B
Part Number Description Manufacturer Compare
R1LP0108ESP-5SI#B STANDARD SRAM Renesas Electronics Corporation R1LP0108ESP-5SI#B0 vs R1LP0108ESP-5SI#B
R1LP0108ESN-5SR#B STANDARD SRAM Renesas Electronics Corporation R1LP0108ESP-5SI#B0 vs R1LP0108ESN-5SR#B
R1LP0108ESP-5SI 128KX8 STANDARD SRAM, 55ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Renesas Electronics Corporation R1LP0108ESP-5SI#B0 vs R1LP0108ESP-5SI
R1LP0108ESN-5SI#B STANDARD SRAM Renesas Electronics Corporation R1LP0108ESP-5SI#B0 vs R1LP0108ESN-5SI#B
R1LP0108ESP-5SI#S STANDARD SRAM Renesas Electronics Corporation R1LP0108ESP-5SI#B0 vs R1LP0108ESP-5SI#S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1LP0108ESP-5SI#B0 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1LP0108ESP-5SI#B0 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R1LP0108ESP-5SI#B0 would you like to use for your alert(s)?
  • Please alert me when R1LP0108ESP-5SI#B0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R1LP0108ESP-5SI#B0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1LP0108ESP-5SI#B0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R1LP0108ESP-5SI#B0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1LP0108ESP-5SI#B0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1LP0108ESP-5SI#B0 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: