Part Details for R1LP0108ESP-5SR by Renesas Electronics Corporation
Overview of R1LP0108ESP-5SR by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1LP0108ESP-7SI#B0 | Renesas Electronics Corporation | Low Power SRAM, SOP, /Tube | |
R1LP0108ESP-5SR#S0 | Renesas Electronics Corporation | Low Power SRAM, SOP, /Embossed Tape | |
R1LP0108ESP-5SI#B0 | Renesas Electronics Corporation | Low Power SRAM, SOP, /Tube |
Part Details for R1LP0108ESP-5SR
R1LP0108ESP-5SR CAD Models
R1LP0108ESP-5SR Part Data Attributes
|
R1LP0108ESP-5SR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1LP0108ESP-5SR
Renesas Electronics Corporation
128KX8 STANDARD SRAM, 55ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for R1LP0108ESP-5SR
This table gives cross-reference parts and alternative options found for R1LP0108ESP-5SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1LP0108ESP-5SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1LP0108ESP-5SI | 128KX8 STANDARD SRAM, 55ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Renesas Electronics Corporation | R1LP0108ESP-5SR vs R1LP0108ESP-5SI |
R1LP0108ESN-5SI#B | STANDARD SRAM | Renesas Electronics Corporation | R1LP0108ESP-5SR vs R1LP0108ESN-5SI#B |
R1LP0108ESP-5SR#S | STANDARD SRAM | Renesas Electronics Corporation | R1LP0108ESP-5SR vs R1LP0108ESP-5SR#S |
R1LP0108ESP-5SI#S | STANDARD SRAM | Renesas Electronics Corporation | R1LP0108ESP-5SR vs R1LP0108ESP-5SI#S |
R1LP0108ESN-5SR#B | STANDARD SRAM | Renesas Electronics Corporation | R1LP0108ESP-5SR vs R1LP0108ESN-5SR#B |