-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1Mb Advanced LPSRAM (128k word x 8bit), SOP(32), /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R1LV0108ESN-5SI#B1-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32SOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
447 In Stock |
|
$2.2649 / $3.2000 | Buy Now |
DISTI #
R1LV0108ESN-5SI#B1
|
Avnet Americas | SRAM Chip 1Mbit 128k X 8bit 55ns 32-Pin PSOP Tube - Trays (Alt: R1LV0108ESN-5SI#B1) RoHS: Compliant Min Qty: 500 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.7526 / $2.0010 | Buy Now |
DISTI #
968-R1LV0108ESN5SIB1
|
Mouser Electronics | SRAM SRAM 1MB X8 3V SOP 55NS -40TO85C RoHS: Compliant | 0 |
|
$2.1500 / $2.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Tray | 0Tray |
|
$1.7300 | Buy Now |
|
Renesas Electronics America | IC SRAM 1MBIT PARALLEL 32SOP Min Qty: 1 Container: Tube | 447 |
|
$2.2649 / $3.2000 | Buy Now |
|
Quest Components | 320 |
|
$7.2765 / $14.5530 | Buy Now | |
DISTI #
R1LV0108ESN-5SI#B1
|
Avnet Americas | SRAM Chip 1Mbit 128k X 8bit 55ns 32-Pin PSOP Tube - Trays (Alt: R1LV0108ESN-5SI#B1) RoHS: Compliant Min Qty: 500 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.7526 / $2.0010 | Buy Now |
DISTI #
R1LV0108ESN-5SI#B1
|
Avnet Silica | (Alt: R1LV0108ESN-5SI#B1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1LV0108ESN-5SI#B1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1LV0108ESN-5SI#B1
Renesas Electronics Corporation
1Mb Advanced LPSRAM (128k word x 8bit), SOP(32), /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP(32) | |
Package Description | , | |
Pin Count | 32 | |
Manufacturer Package Code | PRSP0032DF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-10-29 | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 |
This table gives cross-reference parts and alternative options found for R1LV0108ESN-5SI#B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1LV0108ESN-5SI#B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1LV0108ESN-5SI#B0 | 1Mb Advanced LPSRAM (128k word x 8bit), SOP(32), /Tube | Renesas Electronics Corporation | R1LV0108ESN-5SI#B1 vs R1LV0108ESN-5SI#B0 |
R1LV0108ESN-5SI#S1 | 1Mb Advanced LPSRAM (128k word x 8bit), SOP(32), /Embossed Tape | Renesas Electronics Corporation | R1LV0108ESN-5SI#B1 vs R1LV0108ESN-5SI#S1 |