Part Details for R1LV1616HBG-5SI by Renesas Electronics Corporation
Overview of R1LV1616HBG-5SI by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R1LV1616HBG-5SI
R1LV1616HBG-5SI CAD Models
R1LV1616HBG-5SI Part Data Attributes
|
R1LV1616HBG-5SI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1LV1616HBG-5SI
Renesas Electronics Corporation
1MX16 STANDARD SRAM, 55ns, PBGA48, 0.75 MM PITCH, FBGA-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | 0.75 MM PITCH, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8.5 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 7.5 mm |
Alternate Parts for R1LV1616HBG-5SI
This table gives cross-reference parts and alternative options found for R1LV1616HBG-5SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1LV1616HBG-5SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1LV1616HBG-5SI#B0 | Wide Temperature Range Version 16 M SRAM (1-Mword x 16-bit), FBGA(48), /Tray | Renesas Electronics Corporation | R1LV1616HBG-5SI vs R1LV1616HBG-5SI#B0 |
R1LV1616HBG-5SI#S0 | Wide Temperature Range Version 16 M SRAM (1-Mword x 16-bit), FBGA(48), /Embossed Tape | Renesas Electronics Corporation | R1LV1616HBG-5SI vs R1LV1616HBG-5SI#S0 |