Part Details for R1Z-059/HP-R by RECOM Power GmbH
Results Overview of R1Z-059/HP-R by RECOM Power GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
R1Z-059/HP-R Information
R1Z-059/HP-R by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for R1Z-059/HP-R
R1Z-059/HP-R CAD Models
R1Z-059/HP-R Part Data Attributes
|
|
R1Z-059/HP-R
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
R1Z-059/HP-R
RECOM Power GmbH
DC-DC Regulated Power Supply Module
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| JESD-609 Code | e1 | |
| Peak Reflow Temperature (Cel) | 245 | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Time@Peak Reflow Temperature-Max (s) | 30 |