Part Details for R252012 by Littelfuse Inc
Overview of R252012 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for R252012
R252012 CAD Models
R252012 Part Data Attributes
|
R252012
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
R252012
Littelfuse Inc
RESISTOR, FUSIBLE, OTHER, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED CURRENT: 12A | |
Fusing Time | 14400 s | |
Manufacturer Series | R252 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Temperature | 125 °C | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Working Voltage | 32 V |
Alternate Parts for R252012
This table gives cross-reference parts and alternative options found for R252012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R252012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R252003 | RESISTOR, FUSIBLE, OTHER, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | R252012 vs R252003 |
R252.125 | RESISTOR, FUSIBLE, OTHER, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | R252012 vs R252.125 |
R252.500 | RESISTOR, FUSIBLE, OTHER, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | R252012 vs R252.500 |
R252.250 | RESISTOR, FUSIBLE, OTHER, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | R252012 vs R252.250 |
R25203.5 | RESISTOR, FUSIBLE, OTHER, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | R252012 vs R25203.5 |
R252001 | Fixed Resistor - Fusible, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | R252012 vs R252001 |
R252005 | RESISTOR, FUSIBLE, OTHER, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | R252012 vs R252005 |
R252.375 | RESISTOR, FUSIBLE, OTHER, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | R252012 vs R252.375 |