There are no models available for this part yet.
Overview of R253002 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for R253002 by Littelfuse Inc
Part Data Attributes for R253002 by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Additional Feature
|
RATED BREAKING CAPACITY AT 125 VDC: 300 A, PRE ARCING TIME: OPEN WITHIN 1 SEC AT 200% RATED CURRENT
|
Blow Characteristic
|
VERY FAST
|
Body Height
|
7.112 mm
|
Body Length or Diameter
|
2.413 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e0
|
Joule Integral-Nom
|
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
2 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
PIN WIRE
|
Trip Time or Delay
|
1 s
|
Alternate Parts for R253002
This table gives cross-reference parts and alternative options found for R253002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R253002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7010.7090.47 | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | R253002 vs 7010.7090.47 |
MCR-2BK | Electric Fuse, Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole | Cooper Industries | R253002 vs MCR-2BK |
0454002.NRSN | Electric Fuse | Littelfuse Inc | R253002 vs 0454002.NRSN |
0253002.NA | Electric Fuse | Littelfuse Inc | R253002 vs 0253002.NA |
R251002T1 | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Inline/holder | Littelfuse Inc | R253002 vs R251002T1 |
0253002.PX | Electric Fuse | Littelfuse Inc | R253002 vs 0253002.PX |
SF-2410HI200T-2 | Electric Fuse, 2A, 125VAC, 50A (IR), Surface Mount, | Bourns Inc | R253002 vs SF-2410HI200T-2 |
0491002.NRT1HF | Electric Fuse, Very Fast Blow, 2A, PICO, | Littelfuse Inc | R253002 vs 0491002.NRT1HF |
0452002.NRSN | Electric Fuse | Littelfuse Inc | R253002 vs 0452002.NRSN |
MCPFP2A125V | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, | SPC Multicomp | R253002 vs MCPFP2A125V |